SWITCH SLIDE SPST .4VA PC BOARD - AS12AB-RO
| Digi-Key Part Number | AS12AB-RO-ND |
1 |
5.26000 |
Extended Price
5.26 |
| Manufacturer Part Number | AS12AB-RO | |||
| Description | SWITCH SLIDE SPST .4VA PC BOARD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AS12AB-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Circuit | SPDT |
| Switch Function | On-On |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Standard |
| Height | 9.100 mm [Typ] |
| Length | 9.800 mm [Typ] |
| Width | 5.700 mm [Typ] |
| Travel | 2.489 mm [Typ] |
| Contact Finish | Gold |
| Contact Material | Brass |
| Contact Resistance | 50.000 mOhms [Max] |
| Electrical Life (Cycles) | 50000 [Min] |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AS12AB RO AS12ABRO |
AS12AB-RO Specification Sheet
SWITCH SLIDE SPST .4VA PC BOARD - AS12AB-RO (AS12AB-RO-ND)
Related parts:SWITCH SLIDE SPST .4VA PC BOARD - AS12AB-RO
Order 'switch slide spst .4va pc board - AS12AB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AS12AB-RO-ND.
SWITCH KEYLOCK SP5T .4VA PC 9MM - SK15AEG13-RO
Order 'switch keylock sp5t .4va pc 9mm - SK15AEG13-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number SK15AEG13-RO-ND.
SWITCH TOGGLE SPDT .4VA PC 3PCS - M2012SA2G30-RO
Order 'switch toggle spdt .4va pc 3pcs - M2012SA2G30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1796-ND.
SWITCH TOGGLE SPDT .4VA PC 5PCS - M2012SS1G03-RO
Order 'switch toggle spdt .4va pc 5pcs - M2012SS1G03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1800-ND.
SWITCH TOGGLE SPDT .4VA PC TAIL - M2013S2A2G30-RO
Order 'switch toggle spdt .4va pc tail - M2013S2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1810-ND.
SWITCH TOGGLE SPDT .4VA PC 5PCS - M2013SS1G03-RO
Order 'switch toggle spdt .4va pc 5pcs - M2013SS1G03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1815-ND.
SWITCH TOGGLE DPDT .4VA PC TAIL - M2022S2A2G30-RO
Order 'switch toggle dpdt .4va pc tail - M2022S2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1836-ND.
SWITCH TOGGLE DPDT .4VA PC 5PCS - M2022SS1G03-RO
Order 'switch toggle dpdt .4va pc 5pcs - M2022SS1G03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1842-ND.
SWITCH TOGGLE DPDT .4VA PC 5PCS - M2023SS1G03-RO
Order 'switch toggle dpdt .4va pc 5pcs - M2023SS1G03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1851-ND.
SWITCH TOGGLE SP3T .4VA PC 5PCS - M2024SS1G03-RO
Order 'switch toggle sp3t .4va pc 5pcs - M2024SS1G03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1857-ND.
SWITCH TOGGLE 3PDT .4VA PC TAIL - M2032S2A2G30-RO
Order 'switch toggle 3pdt .4va pc tail - M2032S2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1862-ND.
SWITCH TOGGLE 4PDT .4VA PC 5PCS - M2042SS1G03-RO
Order 'switch toggle 4pdt .4va pc 5pcs - M2042SS1G03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1873-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - A12AB-RO
Order 'switch toggle spdt .4va pc mnt - A12AB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AB-RO-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - M2019S2A2G30-RO
Order 'switch toggle spdt .4va pc mnt - M2019S2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2019S2A2G30-RO-ND.
SWITCH TOGGLE SPST STR PC - P2011BP/U-RO
Order 'switch toggle spst str pc - P2011BP/U-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number P2011BP/U-RO-ND.
Send this link via E-Mail
Help With This Screen