SWITCH SLIDE SP3T COMPACT SMD - CSS-1310TB
| Digi-Key Part Number | 563-1095-6-ND |
1 10 100 500 1000 |
.95000 .60800 .45900 .41850 .40500 |
Extended Price
0.95 6.08 45.90 209.25 405.00 |
| Manufacturer Part Number | CSS-1310TB | |||
| Description | SWITCH SLIDE SP3T COMPACT SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CSS-1310TB |
| Vendor | Copal Electronics |
| Category | Switches, Encoders |
| Mounting Type | Surface (SMD, SMT) |
| Circuit | SP3T |
| Switch Function | On-On-On |
| Contact Rating @ Voltage | 0.1A @ 12VDC |
| Orientation | Right Angle |
| Termination Style | Gull Wing |
| Actuator Type | Standard |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| RoHS Status | RoHS Compliant |
| Other Names |
CSS 1310TB CSS1310TB 563 1095 6 ND 56310956ND 563-1095-6 |
CSS-1310TB Specification Sheet
SWITCH SLIDE SP3T COMPACT SMD - CSS-1310TB (563-1095-6-ND)
Related parts :SWITCH SLIDE SP3T COMPACT SMD - CSS-1310TB
Order 'switch slide sp3t compact smd - CSS-1310TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1095-1-ND.
SWITCH SLIDE SP3T COMPACT SMD - CSS-1310TB
Order 'switch slide sp3t compact smd - CSS-1310TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1095-2-ND.
SWITCH SLIDE SP3T COMPACT SMD - CSS-1310TB
Order 'switch slide sp3t compact smd - CSS-1310TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1095-6-ND.
SWITCH SLIDE SP3T COMPACT SMD - CSS-1311TB
Order 'switch slide sp3t compact smd - CSS-1311TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1097-1-ND.
SWITCH SLIDE SP3T COMPACT SMD - CSS-1311TB
Order 'switch slide sp3t compact smd - CSS-1311TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1097-2-ND.
SWITCH SLIDE SP3T COMPACT SMD - CSS-1311TB
Order 'switch slide sp3t compact smd - CSS-1311TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1097-6-ND.
SWITCH SLIDE SP3T COMPACT SMD - CSS-1312TB
Order 'switch slide sp3t compact smd - CSS-1312TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1099-1-ND.
SWITCH SLIDE SP3T COMPACT SMD - CSS-1312TB
Order 'switch slide sp3t compact smd - CSS-1312TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1099-2-ND.
SWITCH SLIDE SP3T COMPACT SMD - CSS-1312TB
Order 'switch slide sp3t compact smd - CSS-1312TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1099-6-ND.
SWITCH SLIDE SPDT COMPACT SMD - CSS-1210TB
Order 'switch slide spdt compact smd - CSS-1210TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1091-1-ND.
SWITCH SLIDE SPDT COMPACT SMD - CSS-1210TB
Order 'switch slide spdt compact smd - CSS-1210TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1091-2-ND.
SWITCH SLIDE SPDT COMPACT SMD - CSS-1210TB
Order 'switch slide spdt compact smd - CSS-1210TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1091-6-ND.
SWITCH SLIDE SPDT COMPACT SMD - CSS-1211TB
Order 'switch slide spdt compact smd - CSS-1211TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1093-1-ND.
SWITCH SLIDE SPDT COMPACT SMD - CSS-1211TB
Order 'switch slide spdt compact smd - CSS-1211TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1093-2-ND.
SWITCH SLIDE SPDT COMPACT SMD - CSS-1211TB
Order 'switch slide spdt compact smd - CSS-1211TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1093-6-ND.
Send this link via E-Mail
Help With This Screen