CAP TANT 1.0UF 10V 20% SMD - TCP1A105M8R
| Digi-Key Part Number | 511-1453-1-ND |
1 10 100 500 1000 |
.29000 .25200 .22040 .17400 .14500 |
Extended Price
0.29 2.52 22.04 87.00 145.00 |
| Manufacturer Part Number | TCP1A105M8R | |||
| Description | CAP TANT 1.0UF 10V 20% SMD | |||
| Quantity Available | 2936 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TCP1A105M8R |
| Vendor | Rohm (VA) |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Series | TC |
| Package / Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TCP1A105M8R TCP1A105M8R 511 1453 1 ND 51114531ND 511-1453-1 |
TCP1A105M8R Specification Sheet
CAP TANT 1.0UF 10V 20% SMD - TCP1A105M8R (511-1453-1-ND)
Related parts:CAP TANT 1.0UF 10V 20% SMD - TCP1A105M8R
Order 'cap tant 1.0uf 10v 20% smd - TCP1A105M8R' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1453-1-ND.
CAP TANT 1.0UF 10V 20% SMD - TCP1A105M8R
Order 'cap tant 1.0uf 10v 20% smd - TCP1A105M8R' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1453-6-ND.
CAP TANT LOWESR 47UF 10V 20% SMD - TPSC476M010R0350
Order 'cap tant lowesr 47uf 10v 20% smd - TPSC476M010R0350' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3059-1-ND.
CAP TANT LOESR 330UF 10V 20% SMD - TPME337M010R0023
Order 'cap tant loesr 330uf 10v 20% smd - TPME337M010R0023' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3629-1-ND.
CAP TANT LOESR 470UF 10V 20% SMD - TPME477M010R0023
Order 'cap tant loesr 470uf 10v 20% smd - TPME477M010R0023' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3630-1-ND.
CAP TANT LOWESR 10UF 10V 20% SMD - TPSA106M010R1800
Order 'cap tant lowesr 10uf 10v 20% smd - TPSA106M010R1800' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4086-1-ND.
CAP TANT LOWESR 10UF 10V 20% SMD - TPSA106M010R1800
Order 'cap tant lowesr 10uf 10v 20% smd - TPSA106M010R1800' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4086-6-ND.
CAP TANT LOWESR 22UF 10V 20% SMD - TPSB226M010R0700
Order 'cap tant lowesr 22uf 10v 20% smd - TPSB226M010R0700' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4088-1-ND.
CAP TANT LOWESR 22UF 10V 20% SMD - TPSB226M010R0700
Order 'cap tant lowesr 22uf 10v 20% smd - TPSB226M010R0700' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4088-6-ND.
CAP TANT LOESR 100UF 10V 20% SMD - TPSC107M010R0100
Order 'cap tant loesr 100uf 10v 20% smd - TPSC107M010R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4091-1-ND.
CAP TANT LOESR 100UF 10V 20% SMD - TPSC107M010R0100
Order 'cap tant loesr 100uf 10v 20% smd - TPSC107M010R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4091-6-ND.
CAP TANT LOESR 100UF 10V 20% SMD - TPSD107M010R0050
Order 'cap tant loesr 100uf 10v 20% smd - TPSD107M010R0050' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4095-1-ND.
CAP TANT LOESR 100UF 10V 20% SMD - TPSD107M010R0050
Order 'cap tant loesr 100uf 10v 20% smd - TPSD107M010R0050' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4095-6-ND.
CAP TANT LOESR 100UF 10V 20% SMD - TPSD107M010R0065
Order 'cap tant loesr 100uf 10v 20% smd - TPSD107M010R0065' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4096-1-ND.
CAP TANT LOESR 100UF 10V 20% SMD - TPSD107M010R0065
Order 'cap tant loesr 100uf 10v 20% smd - TPSD107M010R0065' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4096-6-ND.
Send this link via E-Mail
Help With This Screen