SWITCH SLIDE 3POS VERT BLACK SSJ - SSJ1304
| Digi-Key Part Number | 450-1636-ND |
1 10 25 50 100 250 500 1000 |
1.61000 1.43000 1.30000 1.24800 1.11800 .96200 .78000 .69160 |
Extended Price
1.61 14.30 32.50 62.40 111.80 240.50 390.00 691.60 |
| Manufacturer Part Number | SSJ1304 | |||
| Description | SWITCH SLIDE 3POS VERT BLACK SSJ | |||
| Quantity Available | 815 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSJ1304 |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Circuit | SP3T |
| Switch Function | On-On-On |
| Contact Rating @ Voltage | 0.1A @ 12VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Standard |
| Actuator Length | 2.000 mm [Typ] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 60 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSJ1304 SSJ1304 450 1636 ND 4501636ND 450-1636 |
SSJ1304 Specification Sheet
SWITCH SLIDE 3POS VERT BLACK SSJ - SSJ1304 (450-1636-ND)
Related parts:SWITCH SLIDE 3POS VERT BLACK SSJ - SSJ1304
Order 'switch slide 3pos vert black ssj - SSJ1304' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1636-ND.
SWITCH SLIDE 3POS VERT BLACK SSJ - SSJ13
Order 'switch slide 3pos vert black ssj - SSJ13' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1608-ND.
SWITCH SLIDE 3POS VERT BLACK T/H - SLS131PC04
Order 'switch slide 3pos vert black t/h - SLS131PC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1600-ND.
SWITCH SLIDE 2POS VERT BLACK SSJ - SSJ12
Order 'switch slide 2pos vert black ssj - SSJ12' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1606-ND.
SWITCH SLIDE 3POS VERT BLACK T/H - STS1300PC04
Order 'switch slide 3pos vert black t/h - STS1300PC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1611-ND.
SWITCH SLIDE 3POS VERT BLACK T/H - STS131PC04
Order 'switch slide 3pos vert black t/h - STS131PC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1613-ND.
SWITCH SLIDE 3POS VERT BLACK T/H - STS2300PC04
Order 'switch slide 3pos vert black t/h - STS2300PC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1617-ND.
SWITCH SLIDE 3POS VERT BLACK T/H - STS230PC04
Order 'switch slide 3pos vert black t/h - STS230PC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1618-ND.
SWITCH SLIDE 2POS VERT BLACK SSJ - SSJ1204
Order 'switch slide 2pos vert black ssj - SSJ1204' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1634-ND.
SWITCH SLIDE 3POS VERT BLACK T/H - SLS131PC
Order 'switch slide 3pos vert black t/h - SLS131PC' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number SLS131PC-ND.
SWITCH SLIDE 3POS VERT BLACK T/H - SLS230PC04
Order 'switch slide 3pos vert black t/h - SLS230PC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number SLS230PC04-ND.
SWITCH SLIDE 3POS VERT BLACK T/H - SLS230PC
Order 'switch slide 3pos vert black t/h - SLS230PC' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number SLS230PC-ND.
SWITCH SLIDE 3POS VERT BLACK T/H - STS1300PC
Order 'switch slide 3pos vert black t/h - STS1300PC' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number STS1300PC-ND.
SWITCH SLIDE 3POS VERT BLACK T/H - STS131PC
Order 'switch slide 3pos vert black t/h - STS131PC' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number STS131PC-ND.
SWITCH SLIDE 3POS VERT BLACK T/H - STS2300PC
Order 'switch slide 3pos vert black t/h - STS2300PC' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number STS2300PC-ND.
Send this link via E-Mail
Help With This Screen