Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH SLIDE 2POS R/A BLACK SSJ - SSJ12R04

Digi-Key Part Number 450-1635-ND
Price Break
1
10
25
50
100
250
500
1000
Unit Price
3.35000
2.97000
2.70000
2.59200
2.32200
1.99800
1.62000
1.43640
Extended Price
3.35
29.70
67.50
129.60
232.20
499.50
810.00
1436.40
Manufacturer Part NumberSSJ12R04
DescriptionSWITCH SLIDE 2POS R/A BLACK SSJ
Quantity Available 1580
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSSJ12R04
VendorAlcoswitch/Tyco Electronics
CategorySwitches, Encoders
Mounting TypeThrough Hole
CircuitSPDT
Switch FunctionOn-On
Contact Rating @ Voltage0.1A @ 12VDC
OrientationRight Angle
Termination StylePC Pin
Actuator TypeStandard
Actuator Length2.490 mm [Typ]
Operating Temperature-10 °C [Min]
Operating Temperature60 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSJ12R04
SSJ12R04
450 1635 ND
4501635ND
450-1635

SSJ12R04 Specification Sheet

SWITCH SLIDE 2POS R/A BLACK SSJ - SSJ12R04 (450-1635-ND)

Related parts:
SWITCH SLIDE 2POS R/A BLACK SSJ - SSJ12R04
 Order 'switch slide 2pos r/a black ssj - SSJ12R04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1635-ND.
SWITCH SLIDE 2POS R/A BLACK SSJ - SSJ12R
 Order 'switch slide 2pos r/a black ssj - SSJ12R' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1607-ND.
SWITCH SLIDE 2POS R/A BLACK MSS - MSS2250R04
 Order 'switch slide 2pos r/a black mss - MSS2250R04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1590-ND.
SWITCH SLIDE 2POS R/A BLACK MSS - MSS2250RG04
 Order 'switch slide 2pos r/a black mss - MSS2250RG04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1591-ND.
SWITCH SLIDE 2POS R/A BLACK T/H - SLS121RA04
 Order 'switch slide 2pos r/a black t/h - SLS121RA04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1599-ND.
SWITCH SLIDE 2POS R/A BLACK T/H - STS121RA04
 Order 'switch slide 2pos r/a black t/h - STS121RA04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1610-ND.
SWITCH SLIDE 2POS R/A BLACK TSS - TSS11DGRA04
 Order 'switch slide 2pos r/a black tss - TSS11DGRA04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1622-ND.
SWITCH SLIDE 2POS R/A BLACK TSS - TSS21NGRA04
 Order 'switch slide 2pos r/a black tss - TSS21NGRA04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1625-ND.
SWITCH SLIDE 2POS R/A BLACK TSS - TSS41NGRA
 Order 'switch slide 2pos r/a black tss - TSS41NGRA' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1627-ND.
SWITCH SLIDE 2POS R/A BLACK T/H - ASE22RG04
 Order 'switch slide 2pos r/a black t/h - ASE22RG04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number ASE22RG04-ND.
SWITCH SLIDE 2POS R/A BLACK T/H - ASE22RG
 Order 'switch slide 2pos r/a black t/h - ASE22RG' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number ASE22RG-ND.
SWITCH SLIDE 2POS R/A BLACK MSS - MSS2250RG
 Order 'switch slide 2pos r/a black mss - MSS2250RG' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number MSS2250RG-ND.
SWITCH SLIDE 2POS R/A BLACK MSS - MSS2250R
 Order 'switch slide 2pos r/a black mss - MSS2250R' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number MSS2250R-ND.
SWITCH SLIDE 2POS R/A BLACK T/H - SLS121RA
 Order 'switch slide 2pos r/a black t/h - SLS121RA' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number SLS121RA-ND.
SWITCH SLIDE 2POS R/A BLACK T/H - STS121RA
 Order 'switch slide 2pos r/a black t/h - STS121RA' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number STS121RA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH SLIDE 2POS R/A BLACK SSJ - SSJ12R Next: SWITCH SLIDE 2POS R/A BLACK T/H - ASE22RG