SWITCH SLIDE 2POS VERT BLACK SSJ - SSJ1204
| Digi-Key Part Number | 450-1634-ND |
1 10 25 50 100 250 500 1000 |
1.49000 1.32000 1.20000 1.15200 1.03200 .88800 .72000 .63840 |
Extended Price
1.49 13.20 30.00 57.60 103.20 222.00 360.00 638.40 |
| Manufacturer Part Number | SSJ1204 | |||
| Description | SWITCH SLIDE 2POS VERT BLACK SSJ | |||
| Quantity Available | 1423 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSJ1204 |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.1A @ 12VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Standard |
| Actuator Length | 2.000 mm [Typ] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 60 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSJ1204 SSJ1204 450 1634 ND 4501634ND 450-1634 |
SSJ1204 Specification Sheet
SWITCH SLIDE 2POS VERT BLACK SSJ - SSJ1204 (450-1634-ND)
Related parts:SWITCH SLIDE 2POS VERT BLACK SSJ - SSJ1204
Order 'switch slide 2pos vert black ssj - SSJ1204' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1634-ND.
SWITCH SLIDE 2POS VERT BLACK SSJ - SSJ12
Order 'switch slide 2pos vert black ssj - SSJ12' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1606-ND.
SWITCH SLIDE 2POS VERT BLACK PNL - SLS12104
Order 'switch slide 2pos vert black pnl - SLS12104' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1596-ND.
SWITCH SLIDE 2POS VERT BLACK T/H - SLS121104
Order 'switch slide 2pos vert black t/h - SLS121104' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1597-ND.
SWITCH SLIDE 2POS VERT BLACK T/H - SLS121PC04
Order 'switch slide 2pos vert black t/h - SLS121PC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1598-ND.
SWITCH SLIDE 3POS VERT BLACK SSJ - SSJ13
Order 'switch slide 3pos vert black ssj - SSJ13' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1608-ND.
SWITCH SLIDE 2POS VERT BLACK T/H - STS121PC04
Order 'switch slide 2pos vert black t/h - STS121PC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1609-ND.
SWITCH SLIDE 2POS VERT BLACK T/H - STS220PC04
Order 'switch slide 2pos vert black t/h - STS220PC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1616-ND.
SWITCH SLIDE 2POS VERT BLACK TSS - TSS11DGPC04
Order 'switch slide 2pos vert black tss - TSS11DGPC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1621-ND.
SWITCH SLIDE 2POS VERT BLACK TSS - TSS11EGPC04
Order 'switch slide 2pos vert black tss - TSS11EGPC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1623-ND.
SWITCH SLIDE 2POS VERT BLACK - TSS21NGPC04
Order 'switch slide 2pos vert black - TSS21NGPC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1624-ND.
SWITCH SLIDE 2POS VERT BLACK TSS - TSS41NGPC
Order 'switch slide 2pos vert black tss - TSS41NGPC' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1626-ND.
SWITCH SLIDE 3POS VERT BLACK SSJ - SSJ1304
Order 'switch slide 3pos vert black ssj - SSJ1304' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1636-ND.
SWITCH SLIDE 2POS VERT BLACK T/H - ASE22
Order 'switch slide 2pos vert black t/h - ASE22' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number ASE22-ND.
SWITCH SLIDE 2POS VERT BLACK PNL - SLS12004
Order 'switch slide 2pos vert black pnl - SLS12004' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number SLS12004-ND.
Send this link via E-Mail
Help With This Screen