SWITCH SLIDE 2POS GOLD T/H - MSS1200RG04
| Digi-Key Part Number | 450-1631-ND |
1 10 25 50 100 250 500 1000 |
4.25000 3.76800 3.42520 3.28800 2.94550 2.53452 2.05500 1.82210 |
Extended Price
4.25 37.68 85.63 164.40 294.55 633.63 1027.50 1822.10 |
| Manufacturer Part Number | MSS1200RG04 | |||
| Description | SWITCH SLIDE 2POS GOLD T/H | |||
| Quantity Available | 2400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MSS1200RG04 |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 20VAC |
| Contact Rating @ Voltage | 0.4VA @ 20VDC |
| Orientation | Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Standard |
| Actuator Length | 3.990 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MSS1200RG04 MSS1200RG04 450 1631 ND 4501631ND 450-1631 |
MSS1200RG04 Specification Sheet
SWITCH SLIDE 2POS GOLD T/H - MSS1200RG04 (450-1631-ND)
Related parts:SWITCH SLIDE 2POS GOLD T/H - MSS1200RG04
Order 'switch slide 2pos gold t/h - MSS1200RG04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1631-ND.
SWITCH SLIDE 2POS VERT T/H - ASE2204
Order 'switch slide 2pos vert t/h - ASE2204' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1557-ND.
SWITCH SLIDE 2POS 0.177"BLCK T/H - MHS12204
Order 'switch slide 2pos 0.177"blck t/h - MHS12204' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1567-ND.
SWITCH SLIDE 2POS 0.177"BLCK T/H - MHS122G04
Order 'switch slide 2pos 0.177"blck t/h - MHS122G04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1568-ND.
SWITCH SLIDE 2POS 0.177"BLCK T/H - MHS12304
Order 'switch slide 2pos 0.177"blck t/h - MHS12304' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1569-ND.
SWITCH SLIDE 2POS 0.177"BLCK T/H - MHS22204
Order 'switch slide 2pos 0.177"blck t/h - MHS22204' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1572-ND.
SWITCH SLIDE 2POS 0.177"BLCK T/H - MHS222G04
Order 'switch slide 2pos 0.177"blck t/h - MHS222G04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1573-ND.
SWITCH SLIDE 2POS 0.177"BLCK T/H - MHS22304
Order 'switch slide 2pos 0.177"blck t/h - MHS22304' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1574-ND.
SWITCH SLIDE 2POS 0.197"BLCK T/H - MSS120004
Order 'switch slide 2pos 0.197"blck t/h - MSS120004' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1582-ND.
SWITCH SLIDE 2POS 0.197"BLCK T/H - MSS1200G04
Order 'switch slide 2pos 0.197"blck t/h - MSS1200G04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1583-ND.
SWITCH SLIDE 2POS 0.157"BLCK T/H - MSS1200R04
Order 'switch slide 2pos 0.157"blck t/h - MSS1200R04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1584-ND.
SWITCH SLIDE 2POS 0.09"BLACK T/H - MSS220004
Order 'switch slide 2pos 0.09"black t/h - MSS220004' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1587-ND.
SWITCH SLIDE 2POS 0.09"BLACK T/H - MSS2200G04
Order 'switch slide 2pos 0.09"black t/h - MSS2200G04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1588-ND.
SWITCH SLIDE 2POS 0.433"BLCK T/H - MSS225004
Order 'switch slide 2pos 0.433"blck t/h - MSS225004' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1589-ND.
SWITCH SLIDE 2POS 0.315"BLCK T/H - MSS420004
Order 'switch slide 2pos 0.315"blck t/h - MSS420004' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1592-ND.
Send this link via E-Mail
Help With This Screen