SWITCH SLIDE SP3T SIDE SMD - MLL1300S
| Digi-Key Part Number | 450-1630-ND |
1 10 25 50 100 250 500 1000 |
2.29000 2.03500 1.85000 1.77600 1.59100 1.36900 1.11000 .98420 |
Extended Price
2.29 20.35 46.25 88.80 159.10 342.25 555.00 984.20 |
| Manufacturer Part Number | MLL1300S | |||
| Description | SWITCH SLIDE SP3T SIDE SMD | |||
| Quantity Available | 2210 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MLL1300S |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Switches, Encoders |
| Mounting Type | Surface (SMD, SMT) |
| Circuit | SP3T |
| Switch Function | On-On-On |
| Contact Rating @ Voltage | 0.3A @ 4VDC |
| Orientation | Right Angle |
| Termination Style | SMD (SMT) Tab |
| Actuator Type | Standard |
| Actuator Length | 1.500 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MLL1300S MLL1300S 450 1630 ND 4501630ND 450-1630 |
MLL1300S Specification Sheet
SWITCH SLIDE SP3T SIDE SMD - MLL1300S (450-1630-ND)
Related parts:SWITCH SLIDE SP3T SIDE SMD - MLL1300S
Order 'switch slide sp3t side smd - MLL1300S' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1630-ND.
SWITCH SLIDE SP3T COMPACT SMD - CSS-1310TB
Order 'switch slide sp3t compact smd - CSS-1310TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1095-1-ND.
SWITCH SLIDE SP3T COMPACT SMD - CSS-1310TB
Order 'switch slide sp3t compact smd - CSS-1310TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1095-2-ND.
SWITCH SLIDE SP3T COMPACT SMD - CSS-1310TB
Order 'switch slide sp3t compact smd - CSS-1310TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1095-6-ND.
SWITCH SLIDE SP3T COMPACT SMD - CSS-1311TB
Order 'switch slide sp3t compact smd - CSS-1311TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1097-1-ND.
SWITCH SLIDE SP3T COMPACT SMD - CSS-1311TB
Order 'switch slide sp3t compact smd - CSS-1311TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1097-2-ND.
SWITCH SLIDE SP3T COMPACT SMD - CSS-1311TB
Order 'switch slide sp3t compact smd - CSS-1311TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1097-6-ND.
SWITCH SLIDE SP3T COMPACT SMD - CSS-1312TB
Order 'switch slide sp3t compact smd - CSS-1312TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1099-1-ND.
SWITCH SLIDE SP3T COMPACT SMD - CSS-1312TB
Order 'switch slide sp3t compact smd - CSS-1312TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1099-2-ND.
SWITCH SLIDE SP3T COMPACT SMD - CSS-1312TB
Order 'switch slide sp3t compact smd - CSS-1312TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1099-6-ND.
SWITCH SLIDE SP3T LOW PROF SMD - CUS-13TB
Order 'switch slide sp3t low prof smd - CUS-13TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1103-1-ND.
SWITCH SLIDE SP3T LOW PROF SMD - CUS-13TB
Order 'switch slide sp3t low prof smd - CUS-13TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1103-2-ND.
SWITCH SLIDE SP3T LOW PROF SMD - CUS-13TB
Order 'switch slide sp3t low prof smd - CUS-13TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1103-6-ND.
SWITCH SLIDE SPDT COMPACT SMD - CSS-1210TB
Order 'switch slide spdt compact smd - CSS-1210TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1091-1-ND.
SWITCH SLIDE SPDT COMPACT SMD - CSS-1210TB
Order 'switch slide spdt compact smd - CSS-1210TB' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1091-2-ND.
Send this link via E-Mail
Help With This Screen