SWITCH SLIDE 2POS VERT BLACK TSS - TSS11EGPC04
| Digi-Key Part Number | 450-1623-ND |
1 10 25 50 100 250 500 1000 |
6.14000 5.44500 4.95000 4.75200 4.25700 3.66300 2.97000 2.63340 |
Extended Price
6.14 54.45 123.75 237.60 425.70 915.75 1485.00 2633.40 |
| Manufacturer Part Number | TSS11EGPC04 | |||
| Description | SWITCH SLIDE 2POS VERT BLACK TSS | |||
| Quantity Available | 245 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSS11EGPC04 |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Circuit | SPDT |
| Switch Function | On-Off-On |
| Contact Rating @ Voltage | 0.4VA @ 20VAC |
| Contact Rating @ Voltage | 0.4VA @ 20VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Standard |
| Actuator Length | 2.790 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSS11EGPC04 TSS11EGPC04 450 1623 ND 4501623ND 450-1623 |
SWITCH SLIDE 2POS VERT BLACK TSS - TSS11EGPC04 (450-1623-ND)
Related parts:SWITCH SLIDE 2POS VERT BLACK TSS - TSS11EGPC04
Order 'switch slide 2pos vert black tss - TSS11EGPC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1623-ND.
SWITCH SLIDE 2POS VERT BLACK TSS - TSS11DGPC04
Order 'switch slide 2pos vert black tss - TSS11DGPC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1621-ND.
SWITCH SLIDE 2POS VERT BLACK TSS - TSS41NGPC
Order 'switch slide 2pos vert black tss - TSS41NGPC' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1626-ND.
SWITCH SLIDE 2POS VERT BLACK TSS - TSD21DDGPC04
Order 'switch slide 2pos vert black tss - TSD21DDGPC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number TSD21DDGPC04-ND.
SWITCH SLIDE 2POS VERT BLACK TSS - TSD21DDGPC
Order 'switch slide 2pos vert black tss - TSD21DDGPC' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number TSD21DDGPC-ND.
SWITCH SLIDE 2POS VERT BLACK TSS - TSS11DG1PC04
Order 'switch slide 2pos vert black tss - TSS11DG1PC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number TSS11DG1PC04-ND.
SWITCH SLIDE 2POS VERT BLACK TSS - TSS11DG1PC
Order 'switch slide 2pos vert black tss - TSS11DG1PC' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number TSS11DG1PC-ND.
SWITCH SLIDE 2POS VERT BLACK TSS - TSS11DGPC
Order 'switch slide 2pos vert black tss - TSS11DGPC' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number TSS11DGPC-ND.
SWITCH SLIDE 2POS VERT BLACK TSS - TSS11EG1PC04
Order 'switch slide 2pos vert black tss - TSS11EG1PC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number TSS11EG1PC04-ND.
SWITCH SLIDE 2POS VERT BLACK TSS - TSS11EG1PC
Order 'switch slide 2pos vert black tss - TSS11EG1PC' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number TSS11EG1PC-ND.
SWITCH SLIDE 2POS VERT BLACK TSS - TSS11EGPC
Order 'switch slide 2pos vert black tss - TSS11EGPC' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number TSS11EGPC-ND.
SWITCH SLIDE 2POS VERT BLACK TSS - TSS21NG1PC04
Order 'switch slide 2pos vert black tss - TSS21NG1PC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number TSS21NG1PC04-ND.
SWITCH SLIDE 2POS VERT BLACK TSS - TSS21NG1PC
Order 'switch slide 2pos vert black tss - TSS21NG1PC' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number TSS21NG1PC-ND.
SWITCH SLIDE 2POS VERT BLACK PNL - SLS12104
Order 'switch slide 2pos vert black pnl - SLS12104' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1596-ND.
SWITCH SLIDE 2POS VERT BLACK T/H - SLS121104
Order 'switch slide 2pos vert black t/h - SLS121104' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1597-ND.
Send this link via E-Mail
Help With This Screen