SWITCH SLIDE 2POS R/A BLACK TSS - TSS11DGRA04 - Switches, Encoders
| Digi-Key Part Number | 450-1622-ND |
1 10 25 50 100 250 500 1000 |
5.21000 4.62000 4.20000 4.03200 3.61200 3.10800 2.52000 2.23440 |
Extended Price
5.21 46.20 105.00 201.60 361.20 777.00 1260.00 2234.40 |
| Manufacturer Part Number | TSS11DGRA04 | |||
| Description | SWITCH SLIDE 2POS R/A BLACK TSS | |||
| Quantity Available | 57 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSS11DGRA04 |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 20VAC |
| Contact Rating @ Voltage | 0.4VA @ 20VDC |
| Orientation | Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Standard |
| Actuator Length | 2.790 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSS11DGRA04 TSS11DGRA04 450 1622 ND 4501622ND 450-1622 |
SWITCH SLIDE 2POS R/A BLACK TSS - TSS11DGRA04 (450-1622-ND) - Switches, Encoders
Related parts Switches, Encoders:SWITCH SLIDE 2POS R/A BLACK TSS - TSS11DGRA04
Order 'switch slide 2pos r/a black tss - TSS11DGRA04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1622-ND.
SWITCH SLIDE 2POS R/A BLACK TSS - TSS21NGRA04
Order 'switch slide 2pos r/a black tss - TSS21NGRA04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1625-ND.
SWITCH SLIDE 2POS R/A BLACK TSS - TSS41NGRA
Order 'switch slide 2pos r/a black tss - TSS41NGRA' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1627-ND.
SWITCH SLIDE 2POS R/A BLACK TSS - TSS11DG1RA04
Order 'switch slide 2pos r/a black tss - TSS11DG1RA04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number TSS11DG1RA04-ND.
SWITCH SLIDE 2POS R/A BLACK TSS - TSS11DG1RA
Order 'switch slide 2pos r/a black tss - TSS11DG1RA' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number TSS11DG1RA-ND.
SWITCH SLIDE 2POS R/A BLACK TSS - TSS11DGRA
Order 'switch slide 2pos r/a black tss - TSS11DGRA' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number TSS11DGRA-ND.
SWITCH SLIDE 2POS R/A BLACK TSS - TSS21NGRA
Order 'switch slide 2pos r/a black tss - TSS21NGRA' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number TSS21NGRA-ND.
SWITCH SLIDE 2POS R/A BLACK TSS - TSS21PGRA04
Order 'switch slide 2pos r/a black tss - TSS21PGRA04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number TSS21PGRA04-ND.
SWITCH SLIDE 2POS R/A BLACK TSS - TSS21PGRA
Order 'switch slide 2pos r/a black tss - TSS21PGRA' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number TSS21PGRA-ND.
SWITCH SLIDE 2POS R/A BLACK MSS - MSS2250R04
Order 'switch slide 2pos r/a black mss - MSS2250R04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1590-ND.
SWITCH SLIDE 2POS R/A BLACK MSS - MSS2250RG04
Order 'switch slide 2pos r/a black mss - MSS2250RG04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1591-ND.
SWITCH SLIDE 2POS R/A BLACK T/H - SLS121RA04
Order 'switch slide 2pos r/a black t/h - SLS121RA04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1599-ND.
SWITCH SLIDE 2POS R/A BLACK T/H - STS121RA04
Order 'switch slide 2pos r/a black t/h - STS121RA04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1610-ND.
SWITCH SLIDE 2POS R/A BLACK SSJ - SSJ12R04
Order 'switch slide 2pos r/a black ssj - SSJ12R04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1635-ND.
SWITCH SLIDE 2POS R/A BLACK T/H - ASE22RG04
Order 'switch slide 2pos r/a black t/h - ASE22RG04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number ASE22RG04-ND.
Send this link via E-Mail
Help With This Screen