SWITCH SLIDE 2POS VERT BLACK T/H - STS220PC04 - Switches
DPDT Slide Switch On-On 0.3A @ 125VAC Tyco Electronics STS220PC04
| Digi-Key Part Number | 450-1616-ND |
1 10 25 50 100 250 500 1000 |
2.48000 2.20000 2.00000 1.92000 1.72000 1.48000 1.20000 1.06400 |
Extended Price
2.48 22.00 50.00 96.00 172.00 370.00 600.00 1064.00 |
| Manufacturer Part Number | STS220PC04 | |||
| Description | SWITCH SLIDE 2POS VERT BLACK T/H | |||
| Quantity Available | 535 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STS220PC04 |
| Vendor | Tyco Electronics |
| Category | Switches |
| Mounting Type | Through Hole |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.3A @ 125VAC |
| Termination Style | PC Pin |
| Orientation | Vertical |
| Actuator Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STS220PC04 STS220PC04 450 1616 ND 4501616ND 450-1616 |
STS220PC04 Specification Sheet
SWITCH SLIDE 2POS VERT BLACK T/H - STS220PC04 (450-1616-ND) - Switches
Related parts DPDT Slide Switch On-On 0.3A @ 125VAC Tyco Electronics STS220PC04SWITCH SLIDE 2POS VERT BLACK T/H - STS220PC04
Order 'switch slide 2pos vert black t/h - STS220PC04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1616-ND.
SWITCH SLIDE 2POS VERT BLACK PNL - SLS12104
Order 'switch slide 2pos vert black pnl - SLS12104' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1596-ND.
SWITCH SLIDE 2POS VERT BLACK T/H - SLS121104
Order 'switch slide 2pos vert black t/h - SLS121104' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1597-ND.
SWITCH SLIDE 2POS VERT BLACK T/H - SLS121PC04
Order 'switch slide 2pos vert black t/h - SLS121PC04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1598-ND.
SWITCH SLIDE 2POS VERT BLACK SSJ - SSJ12
Order 'switch slide 2pos vert black ssj - SSJ12' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1606-ND.
SWITCH SLIDE 2POS VERT BLACK T/H - STS121PC04
Order 'switch slide 2pos vert black t/h - STS121PC04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1609-ND.
SWITCH SLIDE 2POS VERT BLACK TSS - TSS11DGPC04
Order 'switch slide 2pos vert black tss - TSS11DGPC04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1621-ND.
SWITCH SLIDE 2POS VERT BLACK TSS - TSS11EGPC04
Order 'switch slide 2pos vert black tss - TSS11EGPC04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1623-ND.
SWITCH SLIDE 2POS VERT BLACK - TSS21NGPC04
Order 'switch slide 2pos vert black - TSS21NGPC04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1624-ND.
SWITCH SLIDE 2POS VERT BLACK TSS - TSS41NGPC
Order 'switch slide 2pos vert black tss - TSS41NGPC' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1626-ND.
SWITCH SLIDE 2POS VERT BLACK SSJ - SSJ1204
Order 'switch slide 2pos vert black ssj - SSJ1204' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1634-ND.
SWITCH SLIDE 2POS VERT BLACK T/H - ASE22
Order 'switch slide 2pos vert black t/h - ASE22' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ASE22-ND.
SWITCH SLIDE 2POS VERT BLACK PNL - SLS12004
Order 'switch slide 2pos vert black pnl - SLS12004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number SLS12004-ND.
SWITCH SLIDE 2POS VERT BLACK T/H - SLS120104
Order 'switch slide 2pos vert black t/h - SLS120104' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number SLS120104-ND.
SWITCH SLIDE 2POS VERT BLACK T/H - SLS1201
Order 'switch slide 2pos vert black t/h - SLS1201' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number SLS1201-ND.
Options for DPDT Slide Switch On-On 0.3A @ 125VAC Tyco Electronics STS220PC04
Send this link via E-Mail
Help With This Screen
