SWITCH SLIDE 3POS R/A BLACK T/H - STS1300RA04
| Digi-Key Part Number | 450-1612-ND |
1 10 25 50 100 250 500 1000 |
1.77000 1.56800 1.42520 1.36800 1.22550 1.05452 .85500 .75810 |
Extended Price
1.77 15.68 35.63 68.40 122.55 263.63 427.50 758.10 |
| Manufacturer Part Number | STS1300RA04 | |||
| Description | SWITCH SLIDE 3POS R/A BLACK T/H | |||
| Quantity Available | 944 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STS1300RA04 |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Circuit | SP3T |
| Switch Function | On-On-On |
| Contact Rating @ Voltage | 0.3A @ 125VAC |
| Contact Rating @ Voltage | 0.3A @ 28VDC |
| Orientation | Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Standard |
| Actuator Length | 4.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STS1300RA04 STS1300RA04 450 1612 ND 4501612ND 450-1612 |
STS1300RA04 Specification Sheet
SWITCH SLIDE 3POS R/A BLACK T/H - STS1300RA04 (450-1612-ND)
Related parts:SWITCH SLIDE 3POS R/A BLACK T/H - STS1300RA04
Order 'switch slide 3pos r/a black t/h - STS1300RA04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1612-ND.
SWITCH SLIDE 3POS R/A BLACK T/H - SLS131RA04
Order 'switch slide 3pos r/a black t/h - SLS131RA04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1601-ND.
SWITCH SLIDE 3POS R/A BLACK T/H - STS131RA04
Order 'switch slide 3pos r/a black t/h - STS131RA04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1614-ND.
SWITCH SLIDE 3POS R/A BLACK T/H - SLS131RA
Order 'switch slide 3pos r/a black t/h - SLS131RA' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number SLS131RA-ND.
SWITCH SLIDE 3POS R/A BLACK T/H - STS1300RA
Order 'switch slide 3pos r/a black t/h - STS1300RA' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number STS1300RA-ND.
SWITCH SLIDE 3POS R/A BLACK T/H - STS131RA
Order 'switch slide 3pos r/a black t/h - STS131RA' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number STS131RA-ND.
SWITCH SLIDE 3POS VERT BLACK T/H - SLS131PC04
Order 'switch slide 3pos vert black t/h - SLS131PC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1600-ND.
SWITCH SLIDE 3POS VERT BLACK SSJ - SSJ13
Order 'switch slide 3pos vert black ssj - SSJ13' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1608-ND.
SWITCH SLIDE 3POS VERT BLACK T/H - STS1300PC04
Order 'switch slide 3pos vert black t/h - STS1300PC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1611-ND.
SWITCH SLIDE 3POS VERT BLACK T/H - STS131PC04
Order 'switch slide 3pos vert black t/h - STS131PC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1613-ND.
SWITCH SLIDE 3POS VERT BLACK T/H - STS2300PC04
Order 'switch slide 3pos vert black t/h - STS2300PC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1617-ND.
SWITCH SLIDE 3POS VERT BLACK T/H - STS230PC04
Order 'switch slide 3pos vert black t/h - STS230PC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1618-ND.
SWITCH SLIDE 3POS VERT BLACK SSJ - SSJ1304
Order 'switch slide 3pos vert black ssj - SSJ1304' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1636-ND.
SWITCH SLIDE 3POS VERT BLACK T/H - SLS131PC
Order 'switch slide 3pos vert black t/h - SLS131PC' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number SLS131PC-ND.
SWITCH SLIDE 3POS VERT BLACK T/H - SLS230PC04
Order 'switch slide 3pos vert black t/h - SLS230PC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number SLS230PC04-ND.
Send this link via E-Mail
Help With This Screen