SWITCH SLIDE SPDT 2POS SSA SER - SSA12 - Switches
| Digi-Key Part Number | 450-1602-ND |
1 10 25 50 100 250 500 1000 |
1.98000 1.76000 1.60000 1.53600 1.37600 1.18400 .96000 .85120 |
Extended Price
1.98 17.60 40.00 76.80 137.60 296.00 480.00 851.20 |
| Manufacturer Part Number | SSA12 | |||
| Description | SWITCH SLIDE SPDT 2POS SSA SER | |||
| Quantity Available | 1098 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSA12 |
| Vendor | Tyco Electronics Alcoswitch |
| Category | Switches |
| Mounting Type | Through Hole |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.1A @ 30VDC |
| Termination Style | PC Pin |
| Orientation | Vertical |
| Actuator Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSA12 SSA12 450 1602 ND 4501602ND 450-1602 |
SSA12 Specification Sheet
SWITCH SLIDE SPDT 2POS SSA SER - SSA12 (450-1602-ND) - Switches
Related parts Switches :SWITCH SLIDE SPDT 2POS SSA SER - SSA12
Order 'switch slide spdt 2pos ssa ser - SSA12' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1602-ND.
SWITCH SLIDE SPDT 2POS SSA SER - SSA12G
Order 'switch slide spdt 2pos ssa ser - SSA12G' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1603-ND.
SWITCH SLIDE DPDT 2POS SSA SER - SSA22
Order 'switch slide dpdt 2pos ssa ser - SSA22' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1604-ND.
SWITCH SLIDE DPDT 2POS SSA SER - SSA22G
Order 'switch slide dpdt 2pos ssa ser - SSA22G' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1605-ND.
SWITCH SLIDE 4PDT 2POS MMS SER - MMS42
Order 'switch slide 4pdt 2pos mms ser - MMS42' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1581-ND.
SWITCH SLIDE 4PDT 2POS MMS SER - MMS42R
Order 'switch slide 4pdt 2pos mms ser - MMS42R' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number MMS42R-ND.
SWITCH SLIDE 6PDT 2POS T/H - ASE6204
Order 'switch slide 6pdt 2pos t/h - ASE6204' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1559-ND.
SWITCH SLIDE 6PDT 2POS T/H - ASE62G04
Order 'switch slide 6pdt 2pos t/h - ASE62G04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1560-ND.
SWITCH SLIDE 4PDT 2POS WHITE T/H - ASF4204
Order 'switch slide 4pdt 2pos white t/h - ASF4204' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1563-ND.
SWITCH SLIDE 4PDT 2POS WHITE T/H - ASF42G04
Order 'switch slide 4pdt 2pos white t/h - ASF42G04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1564-ND.
SWITCH SLIDE 6PDT 2POS WHITE T/H - ASF6204
Order 'switch slide 6pdt 2pos white t/h - ASF6204' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1565-ND.
SWITCH SLIDE 6PDT 2POS WHITE T/H - ASF62G04
Order 'switch slide 6pdt 2pos white t/h - ASF62G04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1566-ND.
SWITCH SLIDE SMD SPDT SIDE - MLL1200S
Order 'switch slide smd spdt side - MLL1200S' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1577-ND.
SWITCH SLIDE PCB SPDT TOP - MMS12
Order 'switch slide pcb spdt top - MMS12' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1578-ND.
SWITCH SLIDE 2POS VERT BLACK PNL - SLS12104
Order 'switch slide 2pos vert black pnl - SLS12104' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1596-ND.
Send this link via E-Mail
Help With This Screen