CAP TANT 22UF 6.3V 20% SMD - TCA0J226M8R - Capacitors
| Digi-Key Part Number | 511-1450-2-ND |
2000 8000 24000 |
.10600 .08300 .07800 |
Extended Price
212.00 664.00 1872.00 |
| Manufacturer Part Number | TCA0J226M8R | |||
| Description | CAP TANT 22UF 6.3V 20% SMD | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TCA0J226M8R |
| Vendor | ROHM |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1206 (3216) |
| Capacitance | 22.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 6.300 VDC [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 1.600 mm [Max] |
| Packaging | Tape & Reel |
| Length | 3.200 mm [Typ] |
| Width | 1.600 mm [Typ] |
| Dissipation Factor | 14.00 % [Max] |
| Leakage Current | 0.900 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | A |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| L | 3.200 mm [Typ] |
| S | 0.800 mm [Typ] |
| W1 | 1.60 mm [Nom] |
| W2 | 1.20 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TCA0J226M8R TCA0J226M8R 511 1450 2 ND 51114502ND 511-1450-2 |
TCA0J226M8R Specification Sheet
CAP TANT 22UF 6.3V 20% SMD - TCA0J226M8R (511-1450-2-ND) - Capacitors
Related parts Capacitors:CAP CER 22UF 50V X5R 20% SMD - CKG57NX5R1H226M
Order 'cap cer 22uf 50v x5r 20% smd - CKG57NX5R1H226M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1655-1-ND.
CAP CER 22UF 50V X5R 20% SMD - CKG57NX5R1H226M
Order 'cap cer 22uf 50v x5r 20% smd - CKG57NX5R1H226M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1655-2-ND.
CAP CER 22UF 50V X5R 20% SMD - CKG57NX5R1H226M
Order 'cap cer 22uf 50v x5r 20% smd - CKG57NX5R1H226M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1655-6-ND.
CAP CER 2.2UF 100V X7R 20% SMD - CKG57NX7R2A225M
Order 'cap cer 2.2uf 100v x7r 20% smd - CKG57NX7R2A225M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1658-1-ND.
CAP CER 2.2UF 100V X7R 20% SMD - CKG57NX7R2A225M
Order 'cap cer 2.2uf 100v x7r 20% smd - CKG57NX7R2A225M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1658-2-ND.
CAP CER 2.2UF 100V X7R 20% SMD - CKG57NX7R2A225M
Order 'cap cer 2.2uf 100v x7r 20% smd - CKG57NX7R2A225M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1658-6-ND.
CAP CER 22UF 16V X7R 20% SMD - CKG45NX7R1C226M
Order 'cap cer 22uf 16v x7r 20% smd - CKG45NX7R1C226M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2391-1-ND.
CAP CER 22UF 16V X7R 20% SMD - CKG45NX7R1C226M
Order 'cap cer 22uf 16v x7r 20% smd - CKG45NX7R1C226M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2391-2-ND.
CAP CER 2.2UF 100V X7R 20% SMD - CKG45NX7R2A225M
Order 'cap cer 2.2uf 100v x7r 20% smd - CKG45NX7R2A225M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2394-1-ND.
CAP CER 2.2UF 100V X7R 20% SMD - CKG45NX7R2A225M
Order 'cap cer 2.2uf 100v x7r 20% smd - CKG45NX7R2A225M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2394-2-ND.
CAP CER 22UF 25V X7R 20% SMD - CKG57NX7R1E226M
Order 'cap cer 22uf 25v x7r 20% smd - CKG57NX7R1E226M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2398-1-ND.
CAP CER 22UF 25V X7R 20% SMD - CKG57NX7R1E226M
Order 'cap cer 22uf 25v x7r 20% smd - CKG57NX7R1E226M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2398-2-ND.
CAP TANT 330UF 2.5 V 20% SMD - T520W337M2R5ATE040
Order 'cap tant 330uf 2.5 v 20% smd - T520W337M2R5ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4809-1-ND.
CAP TANT 330UF 2.5 V 20% SMD - T520W337M2R5ATE040
Order 'cap tant 330uf 2.5 v 20% smd - T520W337M2R5ATE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4809-2-ND.
CAP TANT LOESR 68UF 6.3V 20% SMD - TPSB686M006R0500
Order 'cap tant loesr 68uf 6.3v 20% smd - TPSB686M006R0500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1761-1-ND.
Send this link via E-Mail
Help With This Screen