SWITCH SLIDE 2POS 0.315"BLCK T/H - MSS420004
| Digi-Key Part Number | 450-1592-ND |
1 10 25 50 100 250 500 1000 |
2.05000 1.81500 1.65000 1.58400 1.41900 1.22100 .99000 .87780 |
Extended Price
2.05 18.15 41.25 79.20 141.90 305.25 495.00 877.80 |
| Manufacturer Part Number | MSS420004 | |||
| Description | SWITCH SLIDE 2POS 0.315"BLCK T/H | |||
| Quantity Available | 6053 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MSS420004 |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Circuit | 4PDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.3A @ 125VAC |
| Contact Rating @ Voltage | 0.3A @ 28VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Standard |
| Actuator Length | 8.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MSS420004 MSS420004 450 1592 ND 4501592ND 450-1592 |
SWITCH SLIDE 2POS 0.315"BLCK T/H - MSS420004 (450-1592-ND)
Related parts:SWITCH SLIDE 2POS R/A BLCK ASE/F - ASE42RG04
Order 'switch slide 2pos r/a blck ase/f - ASE42RG04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number ASE42RG04-ND.
SWITCH SLIDE 2POS R/A BLCK ASE/F - ASE42RG
Order 'switch slide 2pos r/a blck ase/f - ASE42RG' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number ASE42RG-ND.
SWITCH SLIDE 2POS 0.315"BLCK T/H - MSS420004
Order 'switch slide 2pos 0.315"blck t/h - MSS420004' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1592-ND.
SWITCH SLIDE 2POS 0.177"BLCK T/H - MHS12204
Order 'switch slide 2pos 0.177"blck t/h - MHS12204' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1567-ND.
SWITCH SLIDE 2POS 0.177"BLCK T/H - MHS122G04
Order 'switch slide 2pos 0.177"blck t/h - MHS122G04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1568-ND.
SWITCH SLIDE 2POS 0.177"BLCK T/H - MHS12304
Order 'switch slide 2pos 0.177"blck t/h - MHS12304' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1569-ND.
SWITCH SLIDE 2POS 0.177"BLCK T/H - MHS22204
Order 'switch slide 2pos 0.177"blck t/h - MHS22204' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1572-ND.
SWITCH SLIDE 2POS 0.177"BLCK T/H - MHS222G04
Order 'switch slide 2pos 0.177"blck t/h - MHS222G04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1573-ND.
SWITCH SLIDE 2POS 0.177"BLCK T/H - MHS22304
Order 'switch slide 2pos 0.177"blck t/h - MHS22304' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1574-ND.
SWITCH SLIDE 2POS 0.197"BLCK T/H - MSS120004
Order 'switch slide 2pos 0.197"blck t/h - MSS120004' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1582-ND.
SWITCH SLIDE 2POS 0.197"BLCK T/H - MSS1200G04
Order 'switch slide 2pos 0.197"blck t/h - MSS1200G04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1583-ND.
SWITCH SLIDE 2POS 0.157"BLCK T/H - MSS1200R04
Order 'switch slide 2pos 0.157"blck t/h - MSS1200R04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1584-ND.
SWITCH SLIDE 2POS 0.433"BLCK T/H - MSS225004
Order 'switch slide 2pos 0.433"blck t/h - MSS225004' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1589-ND.
SWITCH SLIDE 2POS 0.315"BLCK T/H - MSS4200G04
Order 'switch slide 2pos 0.315"blck t/h - MSS4200G04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1593-ND.
SWITCH SLIDE 2POS 0.276"BLCK T/H - MSS4200R04
Order 'switch slide 2pos 0.276"blck t/h - MSS4200R04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1594-ND.
Send this link via E-Mail
Help With This Screen