SWITCH SLIDE 2POS 0.433"BLCK T/H - MSS225004
| Digi-Key Part Number | 450-1589-ND |
1 10 25 50 100 250 500 1000 |
3.10000 2.75000 2.50000 2.40000 2.15000 1.85000 1.50000 1.33000 |
Extended Price
3.10 27.50 62.50 120.00 215.00 462.50 750.00 1330.00 |
| Manufacturer Part Number | MSS225004 | |||
| Description | SWITCH SLIDE 2POS 0.433"BLCK T/H | |||
| Quantity Available | 898 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MSS225004 |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.3A @ 125VAC |
| Contact Rating @ Voltage | 0.3A @ 28VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Standard |
| Actuator Length | 11.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MSS225004 MSS225004 450 1589 ND 4501589ND 450-1589 |
SWITCH SLIDE 2POS 0.433"BLCK T/H - MSS225004 (450-1589-ND)
Related parts:SWITCH SLIDE 2POS R/A BLCK ASE/F - ASE42RG04
Order 'switch slide 2pos r/a blck ase/f - ASE42RG04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number ASE42RG04-ND.
SWITCH SLIDE 2POS R/A BLCK ASE/F - ASE42RG
Order 'switch slide 2pos r/a blck ase/f - ASE42RG' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number ASE42RG-ND.
SWITCH SLIDE 2POS 0.433"BLCK T/H - MSS225004
Order 'switch slide 2pos 0.433"blck t/h - MSS225004' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1589-ND.
SWITCH SLIDE 2POS 0.177"BLCK T/H - MHS12204
Order 'switch slide 2pos 0.177"blck t/h - MHS12204' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1567-ND.
SWITCH SLIDE 2POS 0.177"BLCK T/H - MHS122G04
Order 'switch slide 2pos 0.177"blck t/h - MHS122G04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1568-ND.
SWITCH SLIDE 2POS 0.177"BLCK T/H - MHS12304
Order 'switch slide 2pos 0.177"blck t/h - MHS12304' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1569-ND.
SWITCH SLIDE 2POS 0.177"BLCK T/H - MHS22204
Order 'switch slide 2pos 0.177"blck t/h - MHS22204' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1572-ND.
SWITCH SLIDE 2POS 0.177"BLCK T/H - MHS222G04
Order 'switch slide 2pos 0.177"blck t/h - MHS222G04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1573-ND.
SWITCH SLIDE 2POS 0.177"BLCK T/H - MHS22304
Order 'switch slide 2pos 0.177"blck t/h - MHS22304' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1574-ND.
SWITCH SLIDE 2POS 0.197"BLCK T/H - MSS120004
Order 'switch slide 2pos 0.197"blck t/h - MSS120004' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1582-ND.
SWITCH SLIDE 2POS 0.197"BLCK T/H - MSS1200G04
Order 'switch slide 2pos 0.197"blck t/h - MSS1200G04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1583-ND.
SWITCH SLIDE 2POS 0.157"BLCK T/H - MSS1200R04
Order 'switch slide 2pos 0.157"blck t/h - MSS1200R04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1584-ND.
SWITCH SLIDE 2POS 0.315"BLCK T/H - MSS420004
Order 'switch slide 2pos 0.315"blck t/h - MSS420004' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1592-ND.
SWITCH SLIDE 2POS 0.315"BLCK T/H - MSS4200G04
Order 'switch slide 2pos 0.315"blck t/h - MSS4200G04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1593-ND.
SWITCH SLIDE 2POS 0.276"BLCK T/H - MSS4200R04
Order 'switch slide 2pos 0.276"blck t/h - MSS4200R04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1594-ND.
Send this link via E-Mail
Help With This Screen