SWITCH SLIDE 6PDT 2POS WHITE T/H - ASF6204
| Digi-Key Part Number | 450-1565-ND |
1 10 25 50 100 250 500 1000 |
4.65000 4.12500 3.75000 3.60000 3.22500 2.77500 2.25000 1.99500 |
Extended Price
4.65 41.25 93.75 180.00 322.50 693.75 1125.00 1995.00 |
| Manufacturer Part Number | ASF6204 | |||
| Description | SWITCH SLIDE 6PDT 2POS WHITE T/H | |||
| Quantity Available | 254 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASF6204 |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Circuit | 6PDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.3A @ 115VAC |
| Contact Rating @ Voltage | 0.3A @ 28VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Screwdriver Slot |
| Sealing | Tape Sealed |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASF6204 ASF6204 450 1565 ND 4501565ND 450-1565 |
ASF6204 Specification Sheet
SWITCH SLIDE 6PDT 2POS WHITE T/H - ASF6204 (450-1565-ND)
Related parts:SWITCH SLIDE 6PDT 2POS WHITE T/H - ASF6204
Order 'switch slide 6pdt 2pos white t/h - ASF6204' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1565-ND.
SWITCH SLIDE 6PDT 2POS WHITE T/H - ASF62G04
Order 'switch slide 6pdt 2pos white t/h - ASF62G04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1566-ND.
SWITCH SLIDE 6PDT 2POS WHITE T/H - ASF62G
Order 'switch slide 6pdt 2pos white t/h - ASF62G' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number ASF62G-ND.
SWITCH SLIDE 6PDT 2POS WHITE T/H - ASF62
Order 'switch slide 6pdt 2pos white t/h - ASF62' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number ASF62-ND.
SWITCH SLIDE 6PDT 2POS WHITE T/H - ASF62RG04
Order 'switch slide 6pdt 2pos white t/h - ASF62RG04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number ASF62RG04-ND.
SWITCH SLIDE 6PDT 2POS WHITE T/H - ASF62RG
Order 'switch slide 6pdt 2pos white t/h - ASF62RG' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number ASF62RG-ND.
SWITCH SLIDE 6PDT 2POS T/H - ASE6204
Order 'switch slide 6pdt 2pos t/h - ASE6204' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1559-ND.
SWITCH SLIDE 6PDT 2POS T/H - ASE62G04
Order 'switch slide 6pdt 2pos t/h - ASE62G04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1560-ND.
SWITCH SLIDE 4PDT 2POS WHITE T/H - ASF4204
Order 'switch slide 4pdt 2pos white t/h - ASF4204' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1563-ND.
SWITCH SLIDE 4PDT 2POS WHITE T/H - ASF42G04
Order 'switch slide 4pdt 2pos white t/h - ASF42G04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1564-ND.
SWITCH SLIDE 6PDT 2POS BLACK T/H - ASE62G
Order 'switch slide 6pdt 2pos black t/h - ASE62G' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number ASE62G-ND.
SWITCH SLIDE 6PDT 2POS BLACK T/H - ASE62
Order 'switch slide 6pdt 2pos black t/h - ASE62' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number ASE62-ND.
SWITCH SLIDE 6PDT 2POS BLACK T/H - ASE62R04
Order 'switch slide 6pdt 2pos black t/h - ASE62R04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number ASE62R04-ND.
SWITCH SLIDE 6PDT 2POS BLACK T/H - ASE62RG04
Order 'switch slide 6pdt 2pos black t/h - ASE62RG04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number ASE62RG04-ND.
SWITCH SLIDE 6PDT 2POS BLACK T/H - ASE62RG
Order 'switch slide 6pdt 2pos black t/h - ASE62RG' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number ASE62RG-ND.
Send this link via E-Mail
Help With This Screen