SWITCH SLIDE 2POS VERT ASE/F - ASE42G04
| Digi-Key Part Number | 450-1558-ND |
1 10 25 50 100 250 500 1000 |
4.25000 3.76800 3.42520 3.28800 2.94550 2.53452 2.05500 1.82210 |
Extended Price
4.25 37.68 85.63 164.40 294.55 633.63 1027.50 1822.10 |
| Manufacturer Part Number | ASE42G04 | |||
| Description | SWITCH SLIDE 2POS VERT ASE/F | |||
| Quantity Available | 422 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASE42G04 |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Circuit | 4PDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 20VAC |
| Contact Rating @ Voltage | 0.4VA @ 20VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Standard |
| Actuator Length | 2.790 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASE42G04 ASE42G04 450 1558 ND 4501558ND 450-1558 |
ASE42G04 Specification Sheet
SWITCH SLIDE 2POS VERT ASE/F - ASE42G04 (450-1558-ND)
Related parts:SWITCH SLIDE 2POS VERT ASE/F - ASE42G04
Order 'switch slide 2pos vert ase/f - ASE42G04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1558-ND.
SWITCH SLIDE 2POS VERT ASE/F - ASE4204
Order 'switch slide 2pos vert ase/f - ASE4204' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1633-ND.
SWITCH SLIDE 2POS VERT BL ASE/F - ASE42R04
Order 'switch slide 2pos vert bl ase/f - ASE42R04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number ASE42R04-ND.
SWITCH SLIDE 2POS VERT BL ASE/F - ASE42R
Order 'switch slide 2pos vert bl ase/f - ASE42R' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number ASE42R-ND.
SWITCH SLIDE 2POS VERT T/H - ASE2204
Order 'switch slide 2pos vert t/h - ASE2204' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1557-ND.
SWITCH SLIDE 2POS VERT BLACK PNL - SLS12104
Order 'switch slide 2pos vert black pnl - SLS12104' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1596-ND.
SWITCH SLIDE 2POS VERT BLACK T/H - SLS121104
Order 'switch slide 2pos vert black t/h - SLS121104' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1597-ND.
SWITCH SLIDE 2POS VERT BLACK T/H - SLS121PC04
Order 'switch slide 2pos vert black t/h - SLS121PC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1598-ND.
SWITCH SLIDE 2POS VERT BLACK SSJ - SSJ12
Order 'switch slide 2pos vert black ssj - SSJ12' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1606-ND.
SWITCH SLIDE 2POS VERT BLACK T/H - STS121PC04
Order 'switch slide 2pos vert black t/h - STS121PC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1609-ND.
SWITCH SLIDE 2POS VERT BLACK T/H - STS220PC04
Order 'switch slide 2pos vert black t/h - STS220PC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1616-ND.
SWITCH SLIDE 2POS VERT BLACK TSS - TSS11DGPC04
Order 'switch slide 2pos vert black tss - TSS11DGPC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1621-ND.
SWITCH SLIDE 2POS VERT BLACK TSS - TSS11EGPC04
Order 'switch slide 2pos vert black tss - TSS11EGPC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1623-ND.
SWITCH SLIDE 2POS VERT BLACK - TSS21NGPC04
Order 'switch slide 2pos vert black - TSS21NGPC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1624-ND.
SWITCH SLIDE 2POS VERT BLACK TSS - TSS41NGPC
Order 'switch slide 2pos vert black tss - TSS41NGPC' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1626-ND.
Send this link via E-Mail
Help With This Screen