Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH SLIDE 2POS VERT T/H - ASE2204 - Switches, Encoders

Digi-Key Part Number 450-1557-ND
Price Break
1
10
25
50
100
250
500
1000
Unit Price
3.97000
3.52000
3.20000
3.07200
2.75200
2.36800
1.92000
1.70240
Extended Price
3.97
35.20
80.00
153.60
275.20
592.00
960.00
1702.40
Manufacturer Part NumberASE2204
DescriptionSWITCH SLIDE 2POS VERT T/H
Quantity Available 329
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationASE2204
VendorAlcoswitch/Tyco Electronics
CategorySwitches, Encoders
Mounting TypeThrough Hole
CircuitDPDT
Switch FunctionOn-On
Contact Rating @ Voltage0.3A @ 115VAC
Contact Rating @ Voltage0.3A @ 28VDC
OrientationVertical
Termination StylePC Pin
Actuator TypeStandard
Actuator Length2.790 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ASE2204
ASE2204
450 1557 ND
4501557ND
450-1557

ASE2204 Specification Sheet

Image of SWITCH SLIDE 2POS VERT T/H - ASE2204

SWITCH SLIDE 2POS VERT T/H - ASE2204 (450-1557-ND) - Switches, Encoders

Related parts Switches, Encoders:
SWITCH SLIDE 2POS VERT T/H - ASE2204
 Order 'switch slide 2pos vert t/h - ASE2204' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1557-ND.
SWITCH SLIDE 2POS VERT ASE/F - ASE42G04
 Order 'switch slide 2pos vert ase/f - ASE42G04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1558-ND.
SWITCH SLIDE 2POS VERT BLACK T/H - SLS121104
 Order 'switch slide 2pos vert black t/h - SLS121104' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1597-ND.
SWITCH SLIDE 2POS VERT BLACK T/H - SLS121PC04
 Order 'switch slide 2pos vert black t/h - SLS121PC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1598-ND.
SWITCH SLIDE 2POS VERT BLACK T/H - STS121PC04
 Order 'switch slide 2pos vert black t/h - STS121PC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1609-ND.
SWITCH SLIDE 2POS VERT BLACK T/H - STS220PC04
 Order 'switch slide 2pos vert black t/h - STS220PC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1616-ND.
SWITCH SLIDE 2POS VERT BLACK TSS - TSS11DGPC04
 Order 'switch slide 2pos vert black tss - TSS11DGPC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1621-ND.
SWITCH SLIDE 2POS VERT BLACK TSS - TSS11EGPC04
 Order 'switch slide 2pos vert black tss - TSS11EGPC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1623-ND.
SWITCH SLIDE 2POS VERT BLACK - TSS21NGPC04
 Order 'switch slide 2pos vert black - TSS21NGPC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1624-ND.
SWITCH SLIDE 2POS VERT BLACK TSS - TSS41NGPC
 Order 'switch slide 2pos vert black tss - TSS41NGPC' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1626-ND.
SWITCH SLIDE 2POS VERT GOLD MSS - MSS2250G04
 Order 'switch slide 2pos vert gold mss - MSS2250G04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1632-ND.
SWITCH SLIDE 2POS VERT ASE/F - ASE4204
 Order 'switch slide 2pos vert ase/f - ASE4204' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1633-ND.
SWITCH SLIDE 2POS VERT BLACK SSJ - SSJ1204
 Order 'switch slide 2pos vert black ssj - SSJ1204' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1634-ND.
SWITCH SLIDE 2POS VERT BLACK T/H - ASE22
 Order 'switch slide 2pos vert black t/h - ASE22' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number ASE22-ND.
SWITCH SLIDE 2POS VERT BL ASE/F - ASE42R04
 Order 'switch slide 2pos vert bl ase/f - ASE42R04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number ASE42R04-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH SLIDE 2POS VERT GOLD MSS - MSS2250G04 Next: SWITCH SLIDE 2POS VERT T/H - SL33004