SWITCH SLIDE SPDT .4VA PCB - AS12AP
| Digi-Key Part Number | 360-2121-ND |
1 25 100 250 500 1000 |
4.00000 2.48400 2.24940 2.07000 2.00100 1.93200 |
Extended Price
4.00 62.10 224.94 517.50 1000.50 1932.00 |
| Manufacturer Part Number | AS12AP | |||
| Description | SWITCH SLIDE SPDT .4VA PCB | |||
| Quantity Available | 490 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AS12AP |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Standard |
| Height | 9.100 mm [Typ] |
| Length | 9.800 mm [Typ] |
| Width | 5.380 mm [Typ] |
| Actuator Length | 2.500 mm [Typ] |
| Contact Finish | Gold |
| Contact Resistance | 50.000 mOhms [Max] |
| Electrical Life (Cycles) | 50000 [Min] |
| Mechanical Life (Cycles) | 50000 [Min] |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AS12AP AS12AP 360 2121 ND 3602121ND 360-2121 |
AS12AP Specification Sheet
SWITCH SLIDE SPDT .4VA PCB - AS12AP (360-2121-ND)
Related parts:SWITCH SLIDE SPDT .4VA PCB - AS13AP
Order 'switch slide spdt .4va pcb - AS13AP' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2124-ND.
SWITCH SLIDE SPDT .4VA PCB - AS12AP
Order 'switch slide spdt .4va pcb - AS12AP' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2121-ND.
SWITCH SLIDE SPDT .4VA RIGHT ANG - AS12AH-RO
Order 'switch slide spdt .4va right ang - AS12AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2122-ND.
SWITCH SLIDE SPDT .4VA PCBRACKET - AS12AV-RO
Order 'switch slide spdt .4va pcbracket - AS12AV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2123-ND.
SWITCH SLIDE SPDT .4VA RIGHT ANG - AS13AH-RO
Order 'switch slide spdt .4va right ang - AS13AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2125-ND.
SWITCH SLIDE SPDT .4VA PCBRACKET - AS13AV-RO
Order 'switch slide spdt .4va pcbracket - AS13AV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2126-ND.
SWITCH SLIDE DPDT .4VA PCB - AS22AP
Order 'switch slide dpdt .4va pcb - AS22AP' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2127-ND.
SWITCH SLIDE DPDT .4VA PCB - AS23AP
Order 'switch slide dpdt .4va pcb - AS23AP' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2129-ND.
SWITCH SLIDE SPDT 3A 125VAC PCB - CS12ANW03
Order 'switch slide spdt 3a 125vac pcb - CS12ANW03' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2131-ND.
SWITCH SLIDE DPDT .4VA RIGHT ANG - AS22AH-RO
Order 'switch slide dpdt .4va right ang - AS22AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2128-ND.
SWITCH SLIDE DPDT .4VA RIGHT ANG - AS23AH-RO
Order 'switch slide dpdt .4va right ang - AS23AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2130-ND.
SWITCH SLIDE SPDT 5A PCB - 500SSP1S3M2QEA
Order 'switch slide spdt 5a pcb - 500SSP1S3M2QEA' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 500SSP1S3M2QEA-ND.
SWITCH SLIDE SPST .4VA PC BOARD - AS12AB-RO
Order 'switch slide spst .4va pc board - AS12AB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AS12AB-RO-ND.
SWITCH SLIDE SPDT - AS12CP
Order 'switch slide spdt - AS12CP' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AS12CP-ND.
SWITCH SLIDE SPDT .4VA GOLD RA - 500SSP1S1M6REA
Order 'switch slide spdt .4va gold ra - 500SSP1S1M6REA' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2477-ND.
Send this link via E-Mail
Help With This Screen