SWITCH POWER TOOL SERIES 8907 AC - 1520160-1 - Switches
SPST Slide Switch On-Off 6A @ 125VAC Tyco Electronics 1520160-1
| Digi-Key Part Number | 1520160-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1520160-1 | |||
| Description | SWITCH POWER TOOL SERIES 8907 AC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for SPST Slide Switch On-Off 6A @ 125VAC Tyco Electronics 1520160-1
| Technical/Catalog Information | 1520160-1 |
| Vendor | Tyco Electronics |
| Category | Switches |
| Mounting Type | Panel Mount |
| Circuit | SPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Termination Style | Wire Leads |
| Orientation | Right Angle |
| Actuator Type | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1520160 1 15201601 |
SWITCH POWER TOOL SERIES 8907 AC - 1520160-1 (1520160-1-ND) - Switches
Related parts SPST Slide Switch On-Off 6A @ 125VAC Tyco Electronics 1520160-1SWITCH POWER TOOL SERIES 8907 AC - 1520160-1
Order 'switch power tool series 8907 ac - 1520160-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1520160-1-ND.
SWITCH POWER TOOL SERIES 8632 AC - 1520269-7
Order 'switch power tool series 8632 ac - 1520269-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1520269-7-ND.
SWITCH POWER TOOL 8AMP - 1520054-1
Order 'switch power tool 8amp - 1520054-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1520054-1-ND.
SWITCH POWER TOOL 10AMP - 1520224-5
Order 'switch power tool 10amp - 1520224-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1520224-5-ND.
SWITCH POWER TOOL 16AMP - 1520269-6
Order 'switch power tool 16amp - 1520269-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1520269-6-ND.
TOOL DIESET LIGHTCRIMP PLUS - 492783-1
Order 'tool dieset lightcrimp plus - 492783-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36361-ND.
TOOL HAND CRIMP FRAME - 1055831-1
Order 'tool hand crimp frame - 1055831-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1055831-1-ND.
CONN AC POWER RECEPT 15A ORANGE - 1-208979-2
Order 'conn ac power recept 15a orange - 1-208979-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-208979-2-ND.
CONN AC POWER RECEPT 15A OFF WHT - 1-208979-4
Order 'conn ac power recept 15a off wht - 1-208979-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-208979-4-ND.
PALM GRIP TOOL W/O SLIDES - 229451-1
Order 'palm grip tool w/o slides - 229451-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24383-ND.
T-HANDLE TOOL D-SUB IDC - 91287-1
Order 't-handle tool d-sub idc - 91287-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9980-ND.
TOOL SCRIBE SAPPHIRE-TIPPED - 504064-1
Order 'tool scribe sapphire-tipped - 504064-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99109-ND.
TOOL EXTRACTION SIMM SOCKETS - 382264-1
Order 'tool extraction simm sockets - 382264-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9925-ND.
INSERTION TOOL/CARD EDGE KEYING - 91233-1
Order 'insertion tool/card edge keying - 91233-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AKPT01-ND.
EXTRACT TOOL MATE-N-LOK SKT - 1-305183-2
Order 'extract tool mate-n-lok skt - 1-305183-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-305183-2-ND.
Options for SPST Slide Switch On-Off 6A @ 125VAC Tyco Electronics 1520160-1
Send this link via E-Mail
Help With This Screen
