SWITCH KNB MOM SPST ILL-YLW - A22W-3AY-24A-11
| Digi-Key Part Number | Z1525-ND |
1 |
48.72000 |
Extended Price
48.72 |
| Manufacturer Part Number | A22W-3AY-24A-11 | |||
| Description | SWITCH KNB MOM SPST ILL-YLW | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22W-3AY-24A-11 |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Selector, Illuminated |
| Circuit | DPST (1-NO, 1-NC) |
| Contact Rating @ Voltage | 10A @ 110VAC |
| Contact Rating @ Voltage | 6A @ 220VAC |
| Termination Style | Screw Terminal |
| Actuator Type | Knob |
| Number of Positions | 3 [Max] |
| Illumination Type, Color | LED, Yellow |
| Illumination Voltage | 24.00 VAC [Typ] |
| Illumination Voltage | 24.00 VDC [Typ] |
| Electrical Life (Cycles) | 100000 [Min] |
| Mechanical Life (Cycles) | 100000 [Min] |
| Sealing | IP65 |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 55 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22W 3AY 24A 11 A22W3AY24A11 Z1525 ND Z1525ND Z1525 |
SWITCH KNB MOM SPST ILL-YLW - A22W-3AY-24A-11 (Z1525-ND)
Related parts:SWITCH KNB MOM SPST ILL-YLW - A22W-3AY-24A-11
Order 'switch knb mom spst ill-ylw - A22W-3AY-24A-11' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1525-ND.
SWITCH KNB MOM SPST ILL-BLU - A22W-3AA-24A-11
Order 'switch knb mom spst ill-blu - A22W-3AA-24A-11' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1522-ND.
SWITCH KNB MOM SPST ILL-GRN - A22W-3AG-24A-11
Order 'switch knb mom spst ill-grn - A22W-3AG-24A-11' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1523-ND.
SWITCH KNB MOM SPST ILL-RED - A22W-3AR-24A-11
Order 'switch knb mom spst ill-red - A22W-3AR-24A-11' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1524-ND.
SWITCH KNOB SPST-NO ILL-YLW - A22W-2MY-24A-10
Order 'switch knob spst-no ill-ylw - A22W-2MY-24A-10' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1521-ND.
SWITCH KNOB ILLUM 3POS DPST YEL - A22W-3AY-24A-20
Order 'switch knob illum 3pos dpst yel - A22W-3AY-24A-20' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22W-3AY-24A-20-ND.
SWITCH PB SQ MOM SPST-NO ILL-YLW - A22L-DY-24A-10M
Order 'switch pb sq mom spst-no ill-ylw - A22L-DY-24A-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1477-ND.
SWITCH KNB SPST-NO/NC ILLBLU - A22W-3MA-24A-11
Order 'switch knb spst-no/nc illblu - A22W-3MA-24A-11' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1526-ND.
SWITCH KNB SPST-NO/NC ILLGRN - A22W-3MG-24A-11
Order 'switch knb spst-no/nc illgrn - A22W-3MG-24A-11' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1527-ND.
SWITCH KNB SPST-NO/NC ILLRED - A22W-3MR-24A-11
Order 'switch knb spst-no/nc illred - A22W-3MR-24A-11' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1528-ND.
SWITCH KNB SPST-NO/NC ILLYLW - A22W-3MY-24A-11
Order 'switch knb spst-no/nc illylw - A22W-3MY-24A-11' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1529-ND.
SWITCH KNB MOM SPSTNO ILLBLU - A22W-2AA-24A-10
Order 'switch knb mom spstno illblu - A22W-2AA-24A-10' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1514-ND.
SWITCH KNB MOM SPSTNO ILLGRN - A22W-2AG-24A-10
Order 'switch knb mom spstno illgrn - A22W-2AG-24A-10' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1515-ND.
SWITCH KNB MOM SPSTNO ILLRED - A22W-2AR-24A-10
Order 'switch knb mom spstno illred - A22W-2AR-24A-10' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1516-ND.
SWITCH KNB MOM SPSTNO ILLYLW - A22W-2AY-24A-10
Order 'switch knb mom spstno illylw - A22W-2AY-24A-10' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1517-ND.
Send this link via E-Mail
Help With This Screen