SWITCH KNOB SPST-NO ILL-RED - A22W-2MR-24A-10
| Digi-Key Part Number | Z1520-ND |
1 25 50 100 |
34.16000 31.62920 29.52040 27.41180 |
Extended Price
34.16 790.73 1476.02 2741.18 |
| Manufacturer Part Number | A22W-2MR-24A-10 | |||
| Description | SWITCH KNOB SPST-NO ILL-RED | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22W-2MR-24A-10 |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Selector, Illuminated |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 10A @ 110VAC |
| Contact Rating @ Voltage | 6A @ 220VAC |
| Termination Style | Screw Terminal |
| Orientation | Vertical |
| Actuator Type | Knob |
| Number of Positions | 2 [Max] |
| Poles per Deck | 1 [Nom] |
| Number of Decks | 1 [Nom] |
| Angle of Throw | 90.00° [Typ] |
| Illumination Voltage | 24.00 VAC [Typ] |
| Illumination Voltage | 24.00 VDC [Typ] |
| Electrical Life (Cycles) | 500000 [Min] |
| Mechanical Life (Cycles) | 500000 [Min] |
| Sealing | IP65 |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 55 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22W 2MR 24A 10 A22W2MR24A10 Z1520 ND Z1520ND Z1520 |
A22W-2MR-24A-10 Specification Sheet
SWITCH KNOB SPST-NO ILL-RED - A22W-2MR-24A-10 (Z1520-ND)
Related parts:SWITCH KNOB SPST-NO ILL-RED - A22W-2MR-24A-10
Order 'switch knob spst-no ill-red - A22W-2MR-24A-10' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1520-ND.
SWITCH KNOB SPST-NO ILL-BLUE - A22W-2MA-24A-10
Order 'switch knob spst-no ill-blue - A22W-2MA-24A-10' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1518-ND.
SWITCH KNOB SPST-NO ILL-GRN - A22W-2MG-24A-10
Order 'switch knob spst-no ill-grn - A22W-2MG-24A-10' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1519-ND.
SWITCH KNOB SPST-NO ILL-YLW - A22W-2MY-24A-10
Order 'switch knob spst-no ill-ylw - A22W-2MY-24A-10' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1521-ND.
SWITCH KNOB ILLUM 2POS DPST RED - A22W-2MR-24A-02
Order 'switch knob illum 2pos dpst red - A22W-2MR-24A-02' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22W-2MR-24A-02-ND.
SWITCH KNOB ILLUM 2POS DPST RED - A22W-2MR-24A-20
Order 'switch knob illum 2pos dpst red - A22W-2MR-24A-20' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22W-2MR-24A-20-ND.
SWITCH KNOB ILLUM 2POS DPST RED - A22W-2AR-24A-02
Order 'switch knob illum 2pos dpst red - A22W-2AR-24A-02' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22W-2AR-24A-02-ND.
SWITCH KNOB ILLUM 2POS DPST RED - A22W-2AR-24A-20
Order 'switch knob illum 2pos dpst red - A22W-2AR-24A-20' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22W-2AR-24A-20-ND.
SWITCH KNOB ILLUM 2POS DPST RED - A22W-2MR-12A-02
Order 'switch knob illum 2pos dpst red - A22W-2MR-12A-02' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22W-2MR-12A-02-ND.
SWITCH KNOB ILLUM 2POS DPST RED - A22W-2MR-12A-20
Order 'switch knob illum 2pos dpst red - A22W-2MR-12A-20' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22W-2MR-12A-20-ND.
SWITCH KNOB ILLUM 2POS DPST RED - A22W-2MR-6A-02
Order 'switch knob illum 2pos dpst red - A22W-2MR-6A-02' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22W-2MR-6A-02-ND.
SWITCH KNOB ILLUM 2POS DPST RED - A22W-2MR-6A-20
Order 'switch knob illum 2pos dpst red - A22W-2MR-6A-20' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22W-2MR-6A-20-ND.
SWITCH KNOB ILLUM 2POS DPST RED - A22W-2MR-6D-02
Order 'switch knob illum 2pos dpst red - A22W-2MR-6D-02' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22W-2MR-6D-02-ND.
SWITCH KNOB ILLUM 2POS DPST RED - A22W-2MR-6D-20
Order 'switch knob illum 2pos dpst red - A22W-2MR-6D-20' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22W-2MR-6D-20-ND.
SWITCH KNOB ILLUM 2POS DPST RED - A22W-2MR-T1-02
Order 'switch knob illum 2pos dpst red - A22W-2MR-T1-02' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22W-2MR-T1-02-ND.
Send this link via E-Mail
Help With This Screen