SWITCH KNOB SQ 2-POS SPDT ILL - A165W-A2MY-24D-1
| Digi-Key Part Number | Z1371-ND |
1 25 50 100 |
25.15000 23.28320 21.73080 20.17860 |
Extended Price
25.15 582.08 1086.54 2017.86 |
| Manufacturer Part Number | A165W-A2MY-24D-1 | |||
| Description | SWITCH KNOB SQ 2-POS SPDT ILL | |||
| Quantity Available | 19 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A165W-A2MY-24D-1 |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Selector, Illuminated |
| Circuit | SPDT |
| Contact Rating @ Voltage | 3A @ 30VDC |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Termination Style | Solder Lug |
| Orientation | Vertical |
| Actuator Type | Knob |
| Number of Positions | 2 [Max] |
| Poles per Deck | 1 [Nom] |
| Number of Decks | 1 [Nom] |
| Index Stops | Fixed |
| Angle of Throw | 90.00° [Typ] |
| Illumination Voltage | 24.00 VDC [Typ] |
| Electrical Life (Cycles) | 100000 [Min] |
| Mechanical Life (Cycles) | 250000 [Min] |
| Sealing | IP65 |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 55 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A165W A2MY 24D 1 A165WA2MY24D1 Z1371 ND Z1371ND Z1371 |
A165W-A2MY-24D-1 Specification Sheet
SWITCH KNOB SQ 2-POS SPDT ILL - A165W-A2MY-24D-1 (Z1371-ND)
Related parts:SWITCH KNOB SQ 2-POS SPDT ILL - A165W-A2MY-24D-1
Order 'switch knob sq 2-pos spdt ill - A165W-A2MY-24D-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1371-ND.
SWITCH KNOB SQ 2-POS SPDT ILL - A165W-A2AG-24D-1
Order 'switch knob sq 2-pos spdt ill - A165W-A2AG-24D-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1366-ND.
SWITCH KNOB SQ 2-POS SPDT ILL - A165W-A2AR-24D-1
Order 'switch knob sq 2-pos spdt ill - A165W-A2AR-24D-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1367-ND.
SWITCH KNOB SQ 2-POS SPDT ILL - A165W-A2AY-24D-1
Order 'switch knob sq 2-pos spdt ill - A165W-A2AY-24D-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1368-ND.
SWITCH KNOB SQ 2-POS SPDT ILL - A165W-A2MG-24D-1
Order 'switch knob sq 2-pos spdt ill - A165W-A2MG-24D-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1369-ND.
SWITCH KNOB SQ 2-POS SPDT ILL - A165W-A2MR-24D-1
Order 'switch knob sq 2-pos spdt ill - A165W-A2MR-24D-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1370-ND.
SWITCH KNOB SQ 3-POS DPDT ILL - A165W-A3MG-24D-2
Order 'switch knob sq 3-pos dpdt ill - A165W-A3MG-24D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1372-ND.
SWITCH KNOB SQ 3-POS DPDT ILL - A165W-A3MR-24D-2
Order 'switch knob sq 3-pos dpdt ill - A165W-A3MR-24D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1373-ND.
SWITCH KNOB SQ 3-POS DPDT ILL - A165W-A3MY-24D-2
Order 'switch knob sq 3-pos dpdt ill - A165W-A3MY-24D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1374-ND.
SWITCH KNOB SQ 2-POS SPDT - A165S-A2M-1
Order 'switch knob sq 2-pos spdt - A165S-A2M-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1363-ND.
SWITCH KNOB SQ 2-POS SPDT - A165S-A2A-1
Order 'switch knob sq 2-pos spdt - A165S-A2A-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1364-ND.
SWITCH KNOB RECT 2-POS SPDT - A165S-J2M-1
Order 'switch knob rect 2-pos spdt - A165S-J2M-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1375-ND.
SWITCH KNOB RECT 2-POS SPDT - A165S-J2A-1
Order 'switch knob rect 2-pos spdt - A165S-J2A-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1376-ND.
SWITCH KNOB RND 2-POS SPDT - A165S-T2M-1
Order 'switch knob rnd 2-pos spdt - A165S-T2M-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1387-ND.
SWITCH KNOB RND 2-POS SPDT - A165S-T2A-1
Order 'switch knob rnd 2-pos spdt - A165S-T2A-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1388-ND.
Send this link via E-Mail
Help With This Screen