RACK ECONOMIZER 66.56X22X 30.75" - ER-16524-S
| Digi-Key Part Number | ER-16524-S-ND |
1 |
827.40000 |
Extended Price
827.40 |
| Manufacturer Part Number | ER-16524-S | |||
| Description | RACK ECONOMIZER 66.56X22X 30.75" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ER-16524-S |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Sand |
| Series | Economizer |
| Features | Removable Side (s) |
| Material | Metal - Steel |
| Dimensions - Panel | 29.250" L x 17.937" W x 61.250" H (742.95mm x 455.60mm x 1555.75mm) |
| Dimensions - Overall | 30.750" L x 22.000" W x 66.562" H (781.05mm x 558.80mm x 1690.68mm) |
| Weight | 180 lbs (81.65kg) |
| Type | Upright Cabinet Rack |
| Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Door | Steel |
| Mounting Rails | One Pair |
| Style | Enclosed, Back, Sides |
| Ventilation | Solid |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ER 16524 S ER16524S |
ER-16524-S Specification Sheet
RACK ECONOMIZER 66.56X22X 30.75" - ER-16524-S (ER-16524-S-ND)
Related parts:RACK ECONOMIZER 66.56X22X 30.75" - ER-16524-BT
Order 'rack economizer 66.56x22x 30.75" - ER-16524-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16524-BT-ND.
RACK ECONOMIZER 66.56X22X 30.75" - ER-16524-RB
Order 'rack economizer 66.56x22x 30.75" - ER-16524-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16524-RB-ND.
RACK ECONOMIZER 66.56X22X 30.75" - ER-16524-S
Order 'rack economizer 66.56x22x 30.75" - ER-16524-S' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16524-S-ND.
RACK ECONOMIZER 47.31X22 X 25.5" - ER-16512-RB
Order 'rack economizer 47.31x22 x 25.5" - ER-16512-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1353-ND.
RACK ECONOMIZER 57.81X22 X 25.5" - ER-16513-RB
Order 'rack economizer 57.81x22 x 25.5" - ER-16513-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1354-ND.
RACK ECONOMIZER 66.56X22 X 25.5" - ER-16514-RB
Order 'rack economizer 66.56x22 x 25.5" - ER-16514-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1355-ND.
RACK ECONOMIZER 75.31X22 X 25.5" - ER-16515-BT
Order 'rack economizer 75.31x22 x 25.5" - ER-16515-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1356-ND.
RACK ECONOMIZER 75.31X22 X 25.5" - ER-16515-RB
Order 'rack economizer 75.31x22 x 25.5" - ER-16515-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1357-ND.
RACK ECONOMIZER 84.06X22 X 25.5" - ER-16516-BT
Order 'rack economizer 84.06x22 x 25.5" - ER-16516-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1358-ND.
RACK ECONOMIZER 84.06X22 X 25.5" - ER-16516-RB
Order 'rack economizer 84.06x22 x 25.5" - ER-16516-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1359-ND.
RACK ECONOMIZER 47.31X22 X 18.5" - ER-16602-BT
Order 'rack economizer 47.31x22 x 18.5" - ER-16602-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1360-ND.
RACK ECONOMIZER 47.31X22 X 18.5" - ER-16602-RB
Order 'rack economizer 47.31x22 x 18.5" - ER-16602-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1361-ND.
RACK ECONOMIZER 57.81X22 X 18.5" - ER-16603-BT
Order 'rack economizer 57.81x22 x 18.5" - ER-16603-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1362-ND.
RACK ECONOMIZER 57.81X22 X 18.5" - ER-16603-RB
Order 'rack economizer 57.81x22 x 18.5" - ER-16603-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1363-ND.
RACK ECONOMIZER 66.56X22 X 18.5" - ER-16604-BT
Order 'rack economizer 66.56x22 x 18.5" - ER-16604-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1364-ND.
Send this link via E-Mail
Help With This Screen