SW ROTARY DP BK KNOB PC TURRET - MRX204-A-RO - Switches
| Digi-Key Part Number | MRX204-A-RO-ND |
1 |
13.43000 |
Extended Price
13.43 |
| Manufacturer Part Number | MRX204-A-RO | |||
| Description | SW ROTARY DP BK KNOB PC TURRET | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MRX204-A-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Type | Standard |
| Actuator Type | Knob |
| Mounting Type | PCB, Through Hole |
| Number of Positions | 2 ~ 4 |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Angle of Throw | 45° |
| Contact Rating @ Voltage | 2A @ 125VAC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Circuit per Deck | DP4T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MRX204 A RO MRX204ARO |
MRX204-A-RO Specification Sheet
SW ROTARY DP BK KNOB PC TURRET - MRX204-A-RO (MRX204-A-RO-ND) - Switches
Related parts Switches:SW ROTARY DP BK KNOB PC TURRET - MRX204-A-RO
Order 'sw rotary dp bk knob pc turret - MRX204-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRX204-A-RO-ND.
SW ROTARY DP BK KNOB PC TURRET - MRX204-A
Order 'sw rotary dp bk knob pc turret - MRX204-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRX204-A-ND.
SW ROTARY SP BK KNOB PC TURRET - MRX108-A-RO
Order 'sw rotary sp bk knob pc turret - MRX108-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRX108-A-RO-ND.
SW ROTARY 4P BK KNOB PC TURRET - MRX402-A-RO
Order 'sw rotary 4p bk knob pc turret - MRX402-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRX402-A-RO-ND.
SW ROTARY SP BK KNOB PC TURRET - MRX108-A
Order 'sw rotary sp bk knob pc turret - MRX108-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRX108-A-ND.
SW ROTARY 4P BK KNOB PC TURRET - MRX402-A
Order 'sw rotary 4p bk knob pc turret - MRX402-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRX402-A-ND.
SW ROTARY DPDT BK KNOB SLD LUG - MRT23-A-RO
Order 'sw rotary dpdt bk knob sld lug - MRT23-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRT23-A-RO-ND.
SW ROTARY SP BK KNOB TURRET - MRY106-A-RO
Order 'sw rotary sp bk knob turret - MRY106-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRY106-A-RO-ND.
SW ROTARY DP 2-6POS PC - MRA206-RO
Order 'sw rotary dp 2-6pos pc - MRA206-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRA206-RO-ND.
SW ROTARY DP 2-6POS PC - MRF206-RO
Order 'sw rotary dp 2-6pos pc - MRF206-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRF206-RO-ND.
SW ROTARY DP 2-6POS PC - MRK206-RO
Order 'sw rotary dp 2-6pos pc - MRK206-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRK206-RO-ND.
SW ROTARY SP BK KNOB TURRET - MRY106-A
Order 'sw rotary sp bk knob turret - MRY106-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRY106-A-ND.
SW ROTARY DP 2-6POS PC - MRA206
Order 'sw rotary dp 2-6pos pc - MRA206' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRA206-ND.
SW ROTARY DP 2-6POS PC - MRF206
Order 'sw rotary dp 2-6pos pc - MRF206' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRF206-ND.
SW ROTARY DP 2-6POS PC - MRK206
Order 'sw rotary dp 2-6pos pc - MRK206' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRK206-ND.
Send this link via E-Mail
Help With This Screen