SW ROTARY 4P 2-3POS BLK KNOB PC - MRK403-A-RO
Rotary Switch Knob NKK Switches of America Inc MRK403-A-RO
| Digi-Key Part Number | 360-2374-ND |
1 25 100 250 500 1000 |
11.18000 7.92200 7.29000 6.80400 6.68250 6.43950 |
Extended Price
11.18 198.05 729.00 1701.00 3341.25 6439.50 |
| Manufacturer Part Number | MRK403-A-RO | |||
| Description | SW ROTARY 4P 2-3POS BLK KNOB PC | |||
| Quantity Available | 43 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MRK403-A-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Actuator Type | Knob |
| Mounting Type | Panel, PCB Through Hole |
| Number of Positions | 2 ~ 3 |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Angle of Throw | 30° |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Circuit per Deck | 4P3T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MRK403 A RO MRK403ARO 360 2374 ND 3602374ND 360-2374 |
MRK403-A-RO Specification Sheet
SW ROTARY 4P 2-3POS BLK KNOB PC - MRK403-A-RO (360-2374-ND)
Related parts Rotary Switch Knob NKK Switches of America Inc MRK403-A-ROSW ROTARY 4P 2-3POS BLK KNOB PC - MRK403-A-RO
Order 'sw rotary 4p 2-3pos blk knob pc - MRK403-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2374-ND.
SW ROTARY 4P 2-3POS BK KNOB PC - MRA403-A-RO
Order 'sw rotary 4p 2-3pos bk knob pc - MRA403-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRA403-A-RO-ND.
SW ROTARY 4P 2-3POS BK KNOB PC - MRK403-A
Order 'sw rotary 4p 2-3pos bk knob pc - MRK403-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRK403-A-ND.
SW ROTARY 4P 2-3POS BK KNOB PC - MRA403-A
Order 'sw rotary 4p 2-3pos bk knob pc - MRA403-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRA403-A-ND.
SW ROTARY SP 2-12POS BLK KNOB PC - MRA112-A-RO
Order 'sw rotary sp 2-12pos blk knob pc - MRA112-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2368-ND.
SW ROTARY DP 2-6POS BLK KNOB PC - MRA206-A-RO
Order 'sw rotary dp 2-6pos blk knob pc - MRA206-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2369-ND.
SW ROTARY SP 2-12POS BLK KNOB PC - MRK112-A-RO
Order 'sw rotary sp 2-12pos blk knob pc - MRK112-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2372-ND.
SW ROTARY DP 2-6POS BLK KNOB PC - MRK206-A-RO
Order 'sw rotary dp 2-6pos blk knob pc - MRK206-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2373-ND.
SW ROTARY 4P WHT TIP SM KNOB PC - MRK403-BB-RO
Order 'sw rotary 4p wht tip sm knob pc - MRK403-BB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRK403-BB-RO-ND.
SW ROTARY 4P BLU TIP SM KNOB PC - MRA403-BG-RO
Order 'sw rotary 4p blu tip sm knob pc - MRA403-BG-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRA403-BG-RO-ND.
SW ROTARY 4P WHT TIP SM KNOB PC - MRK403-BB
Order 'sw rotary 4p wht tip sm knob pc - MRK403-BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRK403-BB-ND.
SW ROTARY 4P BK TIP LG KNOB PC - MRX402-CA-RO
Order 'sw rotary 4p bk tip lg knob pc - MRX402-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRX402-CA-RO-ND.
SW ROTARY 4P RED TIP LG KNOB PC - MRX402-CC-RO
Order 'sw rotary 4p red tip lg knob pc - MRX402-CC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRX402-CC-RO-ND.
SW ROTARY SP 2-12POS BK KNOB PC - MRA112-A
Order 'sw rotary sp 2-12pos bk knob pc - MRA112-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRA112-A-ND.
SW ROTARY DP 2-6POS BK KNOB PC - MRA206-A
Order 'sw rotary dp 2-6pos bk knob pc - MRA206-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRA206-A-ND.
Options for Rotary Switch Knob NKK Switches of America Inc MRK403-A-RO
Send this link via E-Mail
Help With This Screen
