SW ROTARY 4P 2-3POS PC - MRF403 - Switches
| Digi-Key Part Number | MRF403-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MRF403 | |||
| Description | SW ROTARY 4P 2-3POS PC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MRF403 |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Actuator Type | Flush (Slotted) |
| Mounting Type | PCB, Through Hole |
| Number of Positions | 2 ~ 3 |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Angle of Throw | 30° |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Circuit per Deck | 4P3T |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MRF403 MRF403 |
MRF403 Specification Sheet
SW ROTARY 4P 2-3POS PC - MRF403 (MRF403-ND) - Switches
Related parts Switches :SW ROTARY 4P 2-3POS PC - MRF403
Order 'sw rotary 4p 2-3pos pc - MRF403' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRF403-ND.
SW ROTARY 4P 2-3POS PC - MRF403-RO
Order 'sw rotary 4p 2-3pos pc - MRF403-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRF403-RO-ND.
SW ROTARY 4P 2-3POS BK KNOB PC - MRA403-A
Order 'sw rotary 4p 2-3pos bk knob pc - MRA403-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRA403-A-ND.
SW ROTARY 4P 2-3POS BK KNOB PC - MRA403-A-RO
Order 'sw rotary 4p 2-3pos bk knob pc - MRA403-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRA403-A-RO-ND.
SW ROTARY 4P 2-3POS BK KNOB PC - MRK403-A
Order 'sw rotary 4p 2-3pos bk knob pc - MRK403-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRK403-A-ND.
SW ROTARY 4P 2-3POS BLK KNOB PC - MRK403-A-RO
Order 'sw rotary 4p 2-3pos blk knob pc - MRK403-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2374-ND.
SW ROTARY SP 2-12POS PC - MRA112
Order 'sw rotary sp 2-12pos pc - MRA112' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRA112-ND.
SW ROTARY SP 2-12POS PC - MRA112-RO
Order 'sw rotary sp 2-12pos pc - MRA112-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRA112-RO-ND.
SW ROTARY DP 2-6POS PC - MRA206
Order 'sw rotary dp 2-6pos pc - MRA206' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRA206-ND.
SW ROTARY DP 2-6POS PC - MRA206-RO
Order 'sw rotary dp 2-6pos pc - MRA206-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRA206-RO-ND.
SW ROTARY SP 2-12POS PC - MRF112
Order 'sw rotary sp 2-12pos pc - MRF112' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRF112-ND.
SW ROTARY SP 2-12POS PC - MRF112-RO
Order 'sw rotary sp 2-12pos pc - MRF112-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2370-ND.
SW ROTARY DP 2-6POS PC - MRF206
Order 'sw rotary dp 2-6pos pc - MRF206' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRF206-ND.
SW ROTARY DP 2-6POS PC - MRF206-RO
Order 'sw rotary dp 2-6pos pc - MRF206-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2371-ND.
SW ROTARY DP 2-6POS PC - MRK206
Order 'sw rotary dp 2-6pos pc - MRK206' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRK206-ND.
Send this link via E-Mail
Help With This Screen
