SW ROTARY DP 2-6POS PC - MRA206-RO
| Digi-Key Part Number | MRA206-RO-ND |
1 |
14.07000 |
Extended Price
14.07 |
| Manufacturer Part Number | MRA206-RO | |||
| Description | SW ROTARY DP 2-6POS PC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MRA206-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Type | Standard |
| Actuator Type | Flatted (3.17mm dia) |
| Mounting Type | PCB, Through Hole |
| Number of Positions | 2 ~ 6 |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Angle of Throw | 30° |
| Contact Rating @ Voltage | 0.25A @ 125VAC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Circuit per Deck | DP6T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MRA206 RO MRA206RO |
MRA206-RO Specification Sheet
SW ROTARY DP 2-6POS PC - MRA206-RO (MRA206-RO-ND)
Related parts:SW ROTARY DP 2-6POS PC - MRA206-RO
Order 'sw rotary dp 2-6pos pc - MRA206-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRA206-RO-ND.
SW ROTARY DP 2-6POS PC - MRA206
Order 'sw rotary dp 2-6pos pc - MRA206' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRA206-ND.
SW ROTARY DP 2-6POS PC - MRF206-RO
Order 'sw rotary dp 2-6pos pc - MRF206-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRF206-RO-ND.
SW ROTARY DP 2-6POS PC - MRK206-RO
Order 'sw rotary dp 2-6pos pc - MRK206-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRK206-RO-ND.
SW ROTARY DP 2-6POS PC - MRF206
Order 'sw rotary dp 2-6pos pc - MRF206' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRF206-ND.
SW ROTARY DP 2-6POS PC - MRK206
Order 'sw rotary dp 2-6pos pc - MRK206' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRK206-ND.
SW ROTARY DP 2-6POS BK KNOB PC - MRA206-A-RO
Order 'sw rotary dp 2-6pos bk knob pc - MRA206-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRA206-A-RO-ND.
SW ROTARY DP 2-6POS BK KNOB PC - MRA206-A
Order 'sw rotary dp 2-6pos bk knob pc - MRA206-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRA206-A-ND.
SW ROTARY DP 2-6POS BK KNOB PC - MRK206-A-RO
Order 'sw rotary dp 2-6pos bk knob pc - MRK206-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRK206-A-RO-ND.
SW ROTARY DP 2-6POS BK KNOB PC - MRK206-A
Order 'sw rotary dp 2-6pos bk knob pc - MRK206-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRK206-A-ND.
SW ROTARY SP 2-12POS PC - MRA112-RO
Order 'sw rotary sp 2-12pos pc - MRA112-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRA112-RO-ND.
SW ROTARY SP 2-12POS PC - MRF112-RO
Order 'sw rotary sp 2-12pos pc - MRF112-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRF112-RO-ND.
SW ROTARY 4P 2-3POS PC - MRF403-RO
Order 'sw rotary 4p 2-3pos pc - MRF403-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRF403-RO-ND.
SW ROTARY DP BK KNOB PC TURRET - MRX204-A-RO
Order 'sw rotary dp bk knob pc turret - MRX204-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRX204-A-RO-ND.
SW ROTARY SP 2-12POS PC - MRA112
Order 'sw rotary sp 2-12pos pc - MRA112' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRA112-ND.
Send this link via E-Mail
Help With This Screen