ROTARY SWITCH 4POLE 3POS PC MNT - KC43A30.001SPS - Switches
| Digi-Key Part Number | KC43A30.001SPS-ND |
300 |
4.24400 |
Extended Price
1273.20 |
| Manufacturer Part Number | KC43A30.001SPS | |||
| Description | ROTARY SWITCH 4POLE 3POS PC MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KC43A30.001SPS |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Flatted (6.35mm dia) |
| Mounting Type | Panel, PCB Through Hole |
| Number of Positions | 3 |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Angle of Throw | 30° |
| Contact Rating @ Voltage | 0.35A @ 125VAC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Circuit per Deck | 4P3T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KC43A30 001SPS KC43A30001SPS |
KC43A30.001SPS Specification Sheet
ROTARY SWITCH 4POLE 3POS PC MNT - KC43A30.001SPS (KC43A30.001SPS-ND) - Switches
Related parts Switches :ROTARY SWITCH 4POLE 3POS PC MNT - KC43A30.001SPS
Order 'rotary switch 4pole 3pos pc mnt - KC43A30.001SPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC43A30.001SPS-ND.
ROTARY SWITCH 4POLE 3POS PC MNT - KC43A01NPS16.3MM
Order 'rotary switch 4pole 3pos pc mnt - KC43A01NPS16.3MM' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC43A01NPS16.3MM-ND.
SWITCH ROTARY SP-12 POS PC MNT - KC52A30.001NPS
Order 'switch rotary sp-12 pos pc mnt - KC52A30.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1951-ND.
SWITCH ROTARY DP-6 POS PC MNT - KC26A30.001NPS
Order 'switch rotary dp-6 pos pc mnt - KC26A30.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1953-ND.
SWITCH ROTARY 3P-4 POS PC MNT - KC34A30.001NPS
Order 'switch rotary 3p-4 pos pc mnt - KC34A30.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1955-ND.
SWITCH ROTARY 4P-3 POS PC MNT - KC43A30.001NPS
Order 'switch rotary 4p-3 pos pc mnt - KC43A30.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1957-ND.
SWITCH ROTARY 4P 3POS PC MNT - A40315RNCQ
Order 'switch rotary 4p 3pos pc mnt - A40315RNCQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC7007-ND.
SW ROTARY SP-12 POSITION PC MNT - KC52B30.001NPS
Order 'sw rotary sp-12 position pc mnt - KC52B30.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC52B30.001NPS-ND.
SW ROTARY 4P 2-3POS PC - MRF403
Order 'sw rotary 4p 2-3pos pc - MRF403' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRF403-ND.
SW ROTARY 4P 2-3POS PC - MRF403-RO
Order 'sw rotary 4p 2-3pos pc - MRF403-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MRF403-RO-ND.
SWITCH SLIDE SPDT PC MNT L=2MM - EG1271
Order 'switch slide spdt pc mnt l=2mm - EG1271' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1918-ND.
SWITCH SLIDE SPDT PC MNT L=4MM - EG1271A
Order 'switch slide spdt pc mnt l=4mm - EG1271A' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1919-ND.
SWITCH SLIDE DP3T PC MNT L=4MM - EG2305
Order 'switch slide dp3t pc mnt l=4mm - EG2305' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1920-ND.
SWITCH SLIDE DP3T PC MNT L=2MM - EG2305A
Order 'switch slide dp3t pc mnt l=2mm - EG2305A' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1921-ND.
SWITCH SLIDE 4PDT PC MNT L=9MM - EG4211A
Order 'switch slide 4pdt pc mnt l=9mm - EG4211A' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1923-ND.
Send this link via E-Mail
Help With This Screen
