CAP TANT 10UF 4.0V 20% SMD - TCP0G106M8R
| Digi-Key Part Number | 511-1431-2-ND |
3000 9000 24000 |
.11700 .09100 .08600 |
Extended Price
351.00 819.00 2064.00 |
| Manufacturer Part Number | TCP0G106M8R | |||
| Description | CAP TANT 10UF 4.0V 20% SMD | |||
| Quantity Available | 9000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TCP0G106M8R |
| Vendor | Rohm |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 4V |
| Tolerance | ±20% |
| Series | TC |
| Package / Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TCP0G106M8R TCP0G106M8R 511 1431 2 ND 51114312ND 511-1431-2 |
TCP0G106M8R Specification Sheet
CAP TANT 10UF 4.0V 20% SMD - TCP0G106M8R (511-1431-2-ND)
Related parts :CAP CER 10UF 50V X5R 20% SMD - CKG45NX5R1H106M
Order 'cap cer 10uf 50v x5r 20% smd - CKG45NX5R1H106M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1660-1-ND.
CAP CER 10UF 50V X5R 20% SMD - CKG45NX5R1H106M
Order 'cap cer 10uf 50v x5r 20% smd - CKG45NX5R1H106M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1660-2-ND.
CAP CER 10UF 50V X5R 20% SMD - CKG45NX5R1H106M
Order 'cap cer 10uf 50v x5r 20% smd - CKG45NX5R1H106M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1660-6-ND.
CAP CER 10UF 25V X7R 20% SMD - CKG45NX7R1E106M
Order 'cap cer 10uf 25v x7r 20% smd - CKG45NX7R1E106M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2392-1-ND.
CAP CER 10UF 25V X7R 20% SMD - CKG45NX7R1E106M
Order 'cap cer 10uf 25v x7r 20% smd - CKG45NX7R1E106M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2392-2-ND.
CAP CER 10UF 50V X7R 20% SMD - CKG57NX7R1H106M
Order 'cap cer 10uf 50v x7r 20% smd - CKG57NX7R1H106M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2399-1-ND.
CAP CER 10UF 50V X7R 20% SMD - CKG57NX7R1H106M
Order 'cap cer 10uf 50v x7r 20% smd - CKG57NX7R1H106M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2399-2-ND.
CAP CER 1.0UF 250V X7R 20% SMD - CKG57NX7R2E105M
Order 'cap cer 1.0uf 250v x7r 20% smd - CKG57NX7R2E105M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2400-1-ND.
CAP CER 1.0UF 250V X7R 20% SMD - CKG57NX7R2E105M
Order 'cap cer 1.0uf 250v x7r 20% smd - CKG57NX7R2E105M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2400-2-ND.
CAP TANT 330UF 2.5 V 20% SMD - T520W337M2R5ATE040
Order 'cap tant 330uf 2.5 v 20% smd - T520W337M2R5ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4809-1-ND.
CAP TANT 330UF 2.5 V 20% SMD - T520W337M2R5ATE040
Order 'cap tant 330uf 2.5 v 20% smd - T520W337M2R5ATE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4809-2-ND.
CAP TANT LOESR 68UF 6.3V 20% SMD - TPSB686M006R0500
Order 'cap tant loesr 68uf 6.3v 20% smd - TPSB686M006R0500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1761-1-ND.
CAP TANT LOESR 68UF 6.3V 20% SMD - TPSB686M006R0500
Order 'cap tant loesr 68uf 6.3v 20% smd - TPSB686M006R0500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1761-2-ND.
CAP TANT LOESR 100UF 10V 20% SMD - TPSD107M010R0100
Order 'cap tant loesr 100uf 10v 20% smd - TPSD107M010R0100' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1779-1-ND.
CAP TANT LOESR 100UF 10V 20% SMD - TPSD107M010R0100
Order 'cap tant loesr 100uf 10v 20% smd - TPSD107M010R0100' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1779-2-ND.
Send this link via E-Mail
Help With This Screen