Rotary Switch Flatted (3.17mm dia) Grayhill Inc 56D30-01-2-AJN
ROTARY SWITCH 2 POLE 6 POS 200MA - 56D30-01-2-AJN - Switches
| Digi-Key Part Number | GH5602-ND |
1 25 100 250 |
12.61000 10.08480 7.56400 6.30300 |
Extended Price
12.61 252.12 756.40 1575.75 |
| Manufacturer Part Number | 56D30-01-2-AJN | |||
| Description | ROTARY SWITCH 2 POLE 6 POS 200MA | |||
| Quantity Available | 1725 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 56D30-01-2-AJN |
| Vendor | Grayhill Inc |
| Category | Switches |
| Actuator Type | Flatted (3.17mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 2 ~ 6 |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Angle of Throw | 30° |
| Contact Rating @ Voltage | 0.2A @ 30VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | DP6T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
56D30 01 2 AJN 56D30012AJN GH5602 ND GH5602ND GH5602 |
56D30-01-2-AJN Specification Sheet
ROTARY SWITCH 2 POLE 6 POS 200MA - 56D30-01-2-AJN (GH5602-ND) - Switches
Related parts Rotary Switch Flatted (3.17mm dia) Grayhill Inc 56D30-01-2-AJNRotary Switch Flatted (3.17mm dia) Grayhill Inc 56D30-01-2-AJN
Order 'rotary switch 2 pole 6 pos 200ma - 56D30-01-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH5602-ND.
Rotary Switch Flatted (3.17mm dia) Grayhill Inc 56D36-01-2-AJN
Order 'rotary switch 2 pole 5 pos 200ma - 56D36-01-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH5604-ND.
Rotary Switch Flatted (3.17mm dia) Grayhill Inc 56D30-01-2-AJS
Order 'sw rotry dp 200ma 0.5" sldr trm - 56D30-01-2-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 56D30-01-2-AJS-ND.
Rotary Switch Flatted (6.35mm dia) Grayhill Inc 42D36-01-1-AJN
Order 'rotary switch 1 pole 10 pos 1amp - 42D36-01-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH4201-ND.
Rotary Switch Flatted (6.35mm dia) Grayhill Inc 44D30-01-1-AJN
Order 'rotary switch 1 pole 12 pos 1amp - 44D30-01-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH4401-ND.
Rotary Switch Flatted (6.35mm dia) Grayhill Inc 44D30-01-2-AJN
Order 'rotary switch 2 pole 6 pos 1 amp - 44D30-01-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH4402-ND.
Rotary Switch Flatted (6.35mm dia) Grayhill Inc 42D36-01-2-AJN
Order 'rotary switch 2 pole 5 pos 1 amp - 42D36-01-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH4202-ND.
Rotary Switch Flatted (3.17mm dia) Grayhill Inc 56D30-01-1-AJN
Order 'rotary switch 1 pole 12pos 200ma - 56D30-01-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH5601-ND.
Rotary Switch Flatted (3.17mm dia) Grayhill Inc 56P30-01-2-06N
Order 'switch rotary 6pos 2pole - 56P30-01-2-06N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 56P30-01-2-06N-ND.
Rotary Switch Flatted (3.17mm dia) Grayhill Inc 56SP30-01-2-06N
Order 'rotary switch 1 deck 2p 6pos - 56SP30-01-2-06N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 56SP30-01-2-06N-ND.
Rotary Switch Flatted (3.17mm dia) Grayhill Inc 51P22-01-2-06N
Order 'switch sngle deck 6pos 2 pole - 51P22-01-2-06N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 51P22-01-2-06N-ND.
Rotary Switch Flatted (3.17mm dia) Grayhill Inc 50A36-01-2-02N
Order 'rotary switch - 50A36-01-2-02N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 50A36-01-2-02N-ND.
Rotary Switch Flatted (3.17mm dia) Grayhill Inc 50A36-01-2-02S
Order 'rotary switch shorting dp - 50A36-01-2-02S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 50A36-01-2-02S-ND.
Rotary Switch Flatted (3.17mm dia) Grayhill Inc 56DP30-01-2-AJS
Order 'sw rotry dp 200ma 0.5" pcb term - 56DP30-01-2-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 56DP30-01-2-AJS-ND.
Rotary Switch Flatted (3.17mm dia) Grayhill Inc 56D36-01-2-AJS
Order 'sw rotry dp 200ma 0.5" sldr trm - 56D36-01-2-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 56D36-01-2-AJS-ND.
Options for Rotary Switch Flatted (3.17mm dia) Grayhill Inc 56D30-01-2-AJN
Send this link via E-Mail
Help With This Screen
