SWITCH ROTARY 8P-8POS OPEN FRAME - E4C0808N
| Digi-Key Part Number | E4C0808N-ND |
1 |
447.90000 |
Extended Price
447.90 |
| Manufacturer Part Number | E4C0808N | |||
| Description | SWITCH ROTARY 8P-8POS OPEN FRAME | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E4C0808N |
| Vendor | Electroswitch |
| Category | Switches |
| Type | Standard |
| Actuator Type | Flatted (6.35mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 2 ~ 8 |
| Number of Decks | 4 |
| Number of Poles per Deck | 2 |
| Angle of Throw | 20° |
| Contact Rating @ Voltage | 11A @ 28VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | DP8T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E4C0808N E4C0808N |
E4C0808N Specification Sheet
SWITCH ROTARY 8P-8POS OPEN FRAME - E4C0808N (E4C0808N-ND)
Related parts:SWITCH ROTARY 8P-8POS OPEN FRAME - E4C0808N
Order 'switch rotary 8p-8pos open frame - E4C0808N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number E4C0808N-ND.
SWITCH ROTARY 8P-8POS OPEN FRAME - E4C0808S
Order 'switch rotary 8p-8pos open frame - E4C0808S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number E4C0808S-ND.
SWITCH ROTARY SP-8POS OPEN FRAME - D5G0108N
Order 'switch rotary sp-8pos open frame - D5G0108N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D5G0108N-ND.
SWITCH ROTARY SP-8POS OPEN FRAME - D5G0108N-R
Order 'switch rotary sp-8pos open frame - D5G0108N-R' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D5G0108N-R-ND.
SWITCH ROTARY SP-8POS OPEN FRAME - D5G0108S
Order 'switch rotary sp-8pos open frame - D5G0108S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D5G0108S-ND.
SWITCH ROTARY SP-8POS OPEN FRAME - D5G0108S-R
Order 'switch rotary sp-8pos open frame - D5G0108S-R' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D5G0108S-R-ND.
SWITCH ROTARY 8P-6POS OPEN FRAME - D6D0806N
Order 'switch rotary 8p-6pos open frame - D6D0806N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D6D0806N-ND.
SWITCH ROTARY 8P-6POS OPEN FRAME - D6D0806S
Order 'switch rotary 8p-6pos open frame - D6D0806S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D6D0806S-ND.
SWITCH ROTARY 8P-5POS OPEN FRAME - D7G0805N
Order 'switch rotary 8p-5pos open frame - D7G0805N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D7G0805N-ND.
SWITCH ROTARY 8P-5POS OPEN FRAME - D7G0805S
Order 'switch rotary 8p-5pos open frame - D7G0805S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D7G0805S-ND.
SWITCH ROTARY 6P-8POS OPEN FRAME - E4C0608N
Order 'switch rotary 6p-8pos open frame - E4C0608N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number E4C0608N-ND.
SWITCH ROTARY 6P-8POS OPEN FRAME - E4C0608S
Order 'switch rotary 6p-8pos open frame - E4C0608S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number E4C0608S-ND.
SWITCH ROTARY DP-5POS OPEN FRAME - D2C0205N
Order 'switch rotary dp-5pos open frame - D2C0205N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1046-ND.
SWITCH ROTARY 3P-3POS OPEN FRAME - D2C0303N
Order 'switch rotary 3p-3pos open frame - D2C0303N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1048-ND.
SWITCH ROTARY 4P-5POS OPEN FRAME - D2C0405N
Order 'switch rotary 4p-5pos open frame - D2C0405N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1050-ND.
Send this link via E-Mail
Help With This Screen