SWITCH ROTARY 6P-17POS OPEN FRM - E4C0617S
| Digi-Key Part Number | E4C0617S-ND |
1 |
643.80000 |
Extended Price
643.80 |
| Manufacturer Part Number | E4C0617S | |||
| Description | SWITCH ROTARY 6P-17POS OPEN FRM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E4C0617S |
| Vendor | Electroswitch |
| Category | Switches |
| Type | Standard |
| Actuator Type | Flatted (6.35mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 2 ~ 17 |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Angle of Throw | 20° |
| Contact Rating @ Voltage | 11A @ 28VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | SP17T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E4C0617S E4C0617S |
E4C0617S Specification Sheet
SWITCH ROTARY 6P-17POS OPEN FRM - E4C0617S (E4C0617S-ND)
Related parts:SWITCH ROTARY 6P-17POS OPEN FRM - E4C0617S
Order 'switch rotary 6p-17pos open frm - E4C0617S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number E4C0617S-ND.
SWITCH ROTARY 6P-17POS OPEN FRM - D8G0617N
Order 'switch rotary 6p-17pos open frm - D8G0617N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D8G0617N-ND.
SWITCH ROTARY 6P-17POS OPEN FRM - D8G0617S
Order 'switch rotary 6p-17pos open frm - D8G0617S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D8G0617S-ND.
SWITCH ROTARY 6P-17POS OPEN FRM - E4C0617N
Order 'switch rotary 6p-17pos open frm - E4C0617N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number E4C0617N-ND.
SWITCH ROTARY 6P-5POS OPEN FRM - D2C0605N
Order 'switch rotary 6p-5pos open frm - D2C0605N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D2C0605N-ND.
SWITCH ROTARY 6P-12POS OPEN FRM - D4C0612N
Order 'switch rotary 6p-12pos open frm - D4C0612N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D4C0612N-ND.
SWITCH ROTARY 6P-12POS OPEN FRM - D4C0612S
Order 'switch rotary 6p-12pos open frm - D4C0612S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D4C0612S-ND.
SWITCH ROTARY 6P-12POS OPEN FRM - D6D0612N
Order 'switch rotary 6p-12pos open frm - D6D0612N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D6D0612N-ND.
SWITCH ROTARY 6P-12POS OPEN FRM - D6D0612S
Order 'switch rotary 6p-12pos open frm - D6D0612S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D6D0612S-ND.
SWITCH ROTARY 6P-11POS OPEN FRM - D7G0611N
Order 'switch rotary 6p-11pos open frm - D7G0611N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D7G0611N-ND.
SWITCH ROTARY 6P-11POS OPEN FRM - D7G0611S
Order 'switch rotary 6p-11pos open frm - D7G0611S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D7G0611S-ND.
SWITCH ROTARY SP-17POS OPEN FRM - D8G0117N
Order 'switch rotary sp-17pos open frm - D8G0117N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D8G0117N-ND.
SWITCH ROTARY DP-17POS OPEN FRM - D8G0217N
Order 'switch rotary dp-17pos open frm - D8G0217N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D8G0217N-ND.
SWITCH ROTARY 3P-17POS OPEN FRM - D8G0317N
Order 'switch rotary 3p-17pos open frm - D8G0317N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D8G0317N-ND.
SWITCH ROTARY 4P-17POS OPEN FRM - D8G0417N
Order 'switch rotary 4p-17pos open frm - D8G0417N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D8G0417N-ND.
Send this link via E-Mail
Help With This Screen