SWITCH ROTARY 5P-17POS OPEN FRM - E4C0517N
| Digi-Key Part Number | E4C0517N-ND |
1 |
555.75000 |
Extended Price
555.75 |
| Manufacturer Part Number | E4C0517N | |||
| Description | SWITCH ROTARY 5P-17POS OPEN FRM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E4C0517N |
| Vendor | Electroswitch |
| Category | Switches |
| Type | Standard |
| Actuator Type | Flatted (6.35mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 2 ~ 17 |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Angle of Throw | 20° |
| Contact Rating @ Voltage | 11A @ 28VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | SP17T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E4C0517N E4C0517N |
E4C0517N Specification Sheet
SWITCH ROTARY 5P-17POS OPEN FRM - E4C0517N (E4C0517N-ND)
Related parts:SWITCH ROTARY 5P-17POS OPEN FRM - E4C0517N
Order 'switch rotary 5p-17pos open frm - E4C0517N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number E4C0517N-ND.
SWITCH ROTARY 5P-17POS OPEN FRM - D8G0517N
Order 'switch rotary 5p-17pos open frm - D8G0517N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D8G0517N-ND.
SWITCH ROTARY 5P-17POS OPEN FRM - D8G0517S
Order 'switch rotary 5p-17pos open frm - D8G0517S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D8G0517S-ND.
SWITCH ROTARY 5P-17POS OPEN FRM - E4C0517S
Order 'switch rotary 5p-17pos open frm - E4C0517S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number E4C0517S-ND.
SWITCH ROTARY 5P-12POS OPEN FRM - D4C0512N
Order 'switch rotary 5p-12pos open frm - D4C0512N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D4C0512N-ND.
SWITCH ROTARY 5P-12POS OPEN FRM - D4C0512S
Order 'switch rotary 5p-12pos open frm - D4C0512S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D4C0512S-ND.
SWITCH ROTARY 5P-11POS OPEN FRM - D4G0511N
Order 'switch rotary 5p-11pos open frm - D4G0511N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D4G0511N-ND.
SWITCH ROTARY 5P-11POS OPEN FRM - D4G0511S
Order 'switch rotary 5p-11pos open frm - D4G0511S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D4G0511S-ND.
SWITCH ROTARY 5P-12POS OPEN FRM - D6D0512N
Order 'switch rotary 5p-12pos open frm - D6D0512N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D6D0512N-ND.
SWITCH ROTARY 5P-12POS OPEN FRM - D6D0512S
Order 'switch rotary 5p-12pos open frm - D6D0512S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D6D0512S-ND.
SWITCH ROTARY 5P-11POS OPEN FRM - D7G0511N
Order 'switch rotary 5p-11pos open frm - D7G0511N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D7G0511N-ND.
SWITCH ROTARY 5P-11POS OPEN FRM - D7G0511S
Order 'switch rotary 5p-11pos open frm - D7G0511S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D7G0511S-ND.
SWITCH ROTARY SP-17POS OPEN FRM - D8G0117N
Order 'switch rotary sp-17pos open frm - D8G0117N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D8G0117N-ND.
SWITCH ROTARY DP-17POS OPEN FRM - D8G0217N
Order 'switch rotary dp-17pos open frm - D8G0217N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D8G0217N-ND.
SWITCH ROTARY 3P-17POS OPEN FRM - D8G0317N
Order 'switch rotary 3p-17pos open frm - D8G0317N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D8G0317N-ND.
Send this link via E-Mail
Help With This Screen