SWITCH ROTARY 4P-17POS OPEN FRM - E4C0417S
| Digi-Key Part Number | E4C0417S-ND |
1 |
447.90000 |
Extended Price
447.90 |
| Manufacturer Part Number | E4C0417S | |||
| Description | SWITCH ROTARY 4P-17POS OPEN FRM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E4C0417S |
| Vendor | Electroswitch |
| Category | Switches |
| Type | Standard |
| Actuator Type | Flatted (6.35mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 2 ~ 17 |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Angle of Throw | 20° |
| Contact Rating @ Voltage | 11A @ 28VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | SP17T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E4C0417S E4C0417S |
E4C0417S Specification Sheet
SWITCH ROTARY 4P-17POS OPEN FRM - E4C0417S (E4C0417S-ND)
Related parts:SWITCH ROTARY 4P-17POS OPEN FRM - E4C0417S
Order 'switch rotary 4p-17pos open frm - E4C0417S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number E4C0417S-ND.
SWITCH ROTARY 4P-17POS OPEN FRM - D8G0417N
Order 'switch rotary 4p-17pos open frm - D8G0417N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D8G0417N-ND.
SWITCH ROTARY 4P-17POS OPEN FRM - D8G0417S
Order 'switch rotary 4p-17pos open frm - D8G0417S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D8G0417S-ND.
SWITCH ROTARY 4P-17POS OPEN FRM - E4C0417N
Order 'switch rotary 4p-17pos open frm - E4C0417N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number E4C0417N-ND.
SWITCH ROTARY 4P-11POS OPEN FRM - D4G0411N
Order 'switch rotary 4p-11pos open frm - D4G0411N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1102-ND.
SWITCH ROTARY 4P-12POS OPEN FRM - D4C0412N
Order 'switch rotary 4p-12pos open frm - D4C0412N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D4C0412N-ND.
SWITCH ROTARY 4P-12POS OPEN FRM - D6D0412N
Order 'switch rotary 4p-12pos open frm - D6D0412N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D6D0412N-ND.
SWITCH ROTARY 4P-12POS OPEN FRM - D6D0412S
Order 'switch rotary 4p-12pos open frm - D6D0412S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D6D0412S-ND.
SWITCH ROTARY 4P-11POS OPEN FRM - D7G0411N
Order 'switch rotary 4p-11pos open frm - D7G0411N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D7G0411N-ND.
SWITCH ROTARY 4P-11POS OPEN FRM - D7G0411S
Order 'switch rotary 4p-11pos open frm - D7G0411S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D7G0411S-ND.
SWITCH ROTARY SP-17POS OPEN FRM - D8G0117N
Order 'switch rotary sp-17pos open frm - D8G0117N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D8G0117N-ND.
SWITCH ROTARY DP-17POS OPEN FRM - D8G0217N
Order 'switch rotary dp-17pos open frm - D8G0217N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D8G0217N-ND.
SWITCH ROTARY 3P-17POS OPEN FRM - D8G0317N
Order 'switch rotary 3p-17pos open frm - D8G0317N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D8G0317N-ND.
SWITCH ROTARY 5P-17POS OPEN FRM - D8G0517N
Order 'switch rotary 5p-17pos open frm - D8G0517N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D8G0517N-ND.
SWITCH ROTARY 5P-17POS OPEN FRM - D8G0517S
Order 'switch rotary 5p-17pos open frm - D8G0517S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D8G0517S-ND.
Send this link via E-Mail
Help With This Screen