SWITCH ROTARY 3P-5POS HIGH CURR - E4C0305N
| Digi-Key Part Number | E4C0305N-ND |
2 |
126.15000 |
Extended Price
252.30 |
| Manufacturer Part Number | E4C0305N | |||
| Description | SWITCH ROTARY 3P-5POS HIGH CURR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E4C0305N |
| Vendor | Electroswitch |
| Category | Switches |
| Type | Standard |
| Actuator Type | Flatted (6.35mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 2 ~ 5 |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Angle of Throw | 20° |
| Contact Rating @ Voltage | 11A @ 28VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | 3P5T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E4C0305N E4C0305N |
E4C0305N Specification Sheet
SWITCH ROTARY 3P-5POS HIGH CURR - E4C0305N (E4C0305N-ND)
Related parts:SWITCH ROTARY 3P-5POS HIGH CURR - E4C0305N
Order 'switch rotary 3p-5pos high curr - E4C0305N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number E4C0305N-ND.
SWITCH ROTARY 3P-17POS HIGH CURR - E4C0317N
Order 'switch rotary 3p-17pos high curr - E4C0317N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number E4C0317N-ND.
SWITCH ROTARY 3P-5POS OPEN FRAME - D2D0305N
Order 'switch rotary 3p-5pos open frame - D2D0305N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1059-ND.
SWITCH ROTARY 3P-5POS OPEN FRAME - D4C0305N
Order 'switch rotary 3p-5pos open frame - D4C0305N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1090-ND.
SWITCH ROTARY 3P-5POS OPEN FRAME - D2D0305S
Order 'switch rotary 3p-5pos open frame - D2D0305S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D2D0305S-ND.
SWITCH ROTARY 3P-5POS OPEN FRAME - D6D0305N
Order 'switch rotary 3p-5pos open frame - D6D0305N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D6D0305N-ND.
SWITCH ROTARY 3P-5POS OPEN FRAME - D6D0305S
Order 'switch rotary 3p-5pos open frame - D6D0305S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D6D0305S-ND.
SWITCH ROTARY SP-17POS HIGH CURR - E4C0117N
Order 'switch rotary sp-17pos high curr - E4C0117N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number E4C0117N-ND.
SWITCH ROTARY DP-8POS HIGH CURR - E4C0208N
Order 'switch rotary dp-8pos high curr - E4C0208N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number E4C0208N-ND.
SWITCH ROTARY DP-17POS HIGH CURR - E4C0217N
Order 'switch rotary dp-17pos high curr - E4C0217N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number E4C0217N-ND.
SWITCH ROTARY 4P-8POS HIGH CURR - E4C0408N
Order 'switch rotary 4p-8pos high curr - E4C0408N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number E4C0408N-ND.
SWITCH ROTARY 3P-4POS ENCLOSED - C3P0304N-A
Order 'switch rotary 3p-4pos enclosed - C3P0304N-A' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1008-ND.
SWITCH ROTARY 3P-4POS ENCLOSED - C4D0304N-A
Order 'switch rotary 3p-4pos enclosed - C4D0304N-A' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1014-ND.
SWITCH ROTARY 3P-12POS ENCLOSED - C4D0312N-A
Order 'switch rotary 3p-12pos enclosed - C4D0312N-A' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1015-ND.
SWITCH ROTARY 3P-4POS ENCLOSED - C5P0304N-A
Order 'switch rotary 3p-4pos enclosed - C5P0304N-A' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1029-ND.
Send this link via E-Mail
Help With This Screen