SWITCH ROTARY 4P-2POS MOMENTARY - E3G0402N-1
| Digi-Key Part Number | E3G0402N-1-ND |
6 |
29.25000 |
Extended Price
175.50 |
| Manufacturer Part Number | E3G0402N-1 | |||
| Description | SWITCH ROTARY 4P-2POS MOMENTARY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E3G0402N-1 |
| Vendor | Electroswitch |
| Category | Switches |
| Type | Standard |
| Actuator Type | Round (6.35mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 2 |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Angle of Throw | 30° |
| Contact Rating @ Voltage | 1.5A @ 28VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | 4PDT |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E3G0402N 1 E3G0402N1 |
E3G0402N-1 Specification Sheet
SWITCH ROTARY 4P-2POS MOMENTARY - E3G0402N-1 (E3G0402N-1-ND)
Related parts:SWITCH ROTARY 4P-2POS MOMENTARY - E3G0402N-1
Order 'switch rotary 4p-2pos momentary - E3G0402N-1' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number E3G0402N-1-ND.
SWITCH ROTARY 4P-6POS ENCLOSED - C3P0406N-A
Order 'switch rotary 4p-6pos enclosed - C3P0406N-A' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1009-ND.
SWITCH ROTARY 4P-6POS ENCLOSED - C4D0406N-A
Order 'switch rotary 4p-6pos enclosed - C4D0406N-A' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1016-ND.
SWITCH ROTARY 4P-12POS ENCLOSED - C4D0412N-A
Order 'switch rotary 4p-12pos enclosed - C4D0412N-A' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1017-ND.
SWITCH ROTARY 4P-3POS ENCLOSED - C5P0403N-A
Order 'switch rotary 4p-3pos enclosed - C5P0403N-A' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1030-ND.
SWITCH ROTARY 4P-3POS ENCLOSED - C5P0403N-RA
Order 'switch rotary 4p-3pos enclosed - C5P0403N-RA' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1034-ND.
SWITCH ROTARY 4P-5POS OPEN FRAME - D2C0405N
Order 'switch rotary 4p-5pos open frame - D2C0405N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1050-ND.
SWITCH ROTARY 4P-6POS OPEN FRAME - D2D0406N
Order 'switch rotary 4p-6pos open frame - D2D0406N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1061-ND.
SWITCH ROTARY 4P-5POS OPEN FRAME - D3G0405N
Order 'switch rotary 4p-5pos open frame - D3G0405N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1078-ND.
SWITCH ROTARY 4P-6POS OPEN FRAME - D4C0406N
Order 'switch rotary 4p-6pos open frame - D4C0406N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1091-ND.
SWITCH ROTARY 4P-5POS OPEN FRAME - D4G0405N
Order 'switch rotary 4p-5pos open frame - D4G0405N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1101-ND.
SWITCH ROTARY 4P-11POS OPEN FRM - D4G0411N
Order 'switch rotary 4p-11pos open frm - D4G0411N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1102-ND.
SWITCH ROTARY 4P-5POS OPEN FRAME - D7G0405N
Order 'switch rotary 4p-5pos open frame - D7G0405N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1120-ND.
SWITCH ROTARY 4P-6POS ENCLOSED - C1D0406N-A
Order 'switch rotary 4p-6pos enclosed - C1D0406N-A' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number C1D0406N-A-ND.
SWITCH ROTARY 4P-6POS ENCLOSED - C1D0406N-VA
Order 'switch rotary 4p-6pos enclosed - C1D0406N-VA' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number C1D0406N-VA-ND.
Send this link via E-Mail
Help With This Screen