SWITCH ROTARY LEVER DP-3POS - E2G0203S-1
| Digi-Key Part Number | E2G0203S-1-ND |
9 |
17.85000 |
Extended Price
160.65 |
| Manufacturer Part Number | E2G0203S-1 | |||
| Description | SWITCH ROTARY LEVER DP-3POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E2G0203S-1 |
| Vendor | Electroswitch |
| Category | Switches |
| Type | Standard |
| Actuator Type | Lever |
| Mounting Type | Panel Mount |
| Number of Positions | 3 |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Angle of Throw | 30° |
| Contact Rating @ Voltage | 1.5A @ 28VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | DP3T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E2G0203S 1 E2G0203S1 |
E2G0203S-1 Specification Sheet
SWITCH ROTARY LEVER DP-3POS - E2G0203S-1 (E2G0203S-1-ND)
Related parts:SWITCH ROTARY LEVER DP-3POS - E2G0203S-1
Order 'switch rotary lever dp-3pos - E2G0203S-1' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number E2G0203S-1-ND.
SWITCH ROTARY LEVER DP-3POS - E2G0203N-1
Order 'switch rotary lever dp-3pos - E2G0203N-1' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number E2G0203N-1-ND.
SWITCH ROTARY LEVER DP-3POS - E2G0203S-2
Order 'switch rotary lever dp-3pos - E2G0203S-2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number E2G0203S-2-ND.
SWITCH ROTARY LEVER DP-3POS - E2G0203S
Order 'switch rotary lever dp-3pos - E2G0203S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number E2G0203S-ND.
SWITCH ROTARY LEVER DP-3POS - E2G0203N-2
Order 'switch rotary lever dp-3pos - E2G0203N-2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number E2G0203N-2-ND.
SWITCH ROTARY LEVER DP-3POS - E2G0203N
Order 'switch rotary lever dp-3pos - E2G0203N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number E2G0203N-ND.
SWITCH ROTARY LEVER 4P-2POS - E2G0402N-3
Order 'switch rotary lever 4p-2pos - E2G0402N-3' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number E2G0402N-3-ND.
SWITCH ROTARY LEVER 4P-2POS - E2G0402N
Order 'switch rotary lever 4p-2pos - E2G0402N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number E2G0402N-ND.
SWITCH ROTARY LEVER 4P-2POS - E2G0402S-3
Order 'switch rotary lever 4p-2pos - E2G0402S-3' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number E2G0402S-3-ND.
SWITCH ROTARY LEVER 4P-2POS - E2G0402S
Order 'switch rotary lever 4p-2pos - E2G0402S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number E2G0402S-ND.
SWITCH ROTARY 4P-2POS MOMENTARY - E3G0402N-1
Order 'switch rotary 4p-2pos momentary - E3G0402N-1' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number E3G0402N-1-ND.
SWITCH ROTARY MOM NON-SHRT - 093121-1-06N
Order 'switch rotary mom non-shrt - 093121-1-06N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 093121-1-06N-ND.
SWITCH ROTARY MIL DP 6POS W/MNT - MIL1206B06NAD25
Order 'switch rotary mil dp 6pos w/mnt - MIL1206B06NAD25' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1551-ND.
SWITCH ROTARY MIL DP 6POS PCB - MIL1206B06NSD25
Order 'switch rotary mil dp 6pos pcb - MIL1206B06NSD25' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1552-ND.
SWITCH ROTARY MIL DP 6POS W/MNT - MIL1206SNAD25
Order 'switch rotary mil dp 6pos w/mnt - MIL1206SNAD25' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1553-ND.
Send this link via E-Mail
Help With This Screen