SWITCH ROTARY 5P-11POS OPEN FRM - D7G0511S - Switches
| Digi-Key Part Number | D7G0511S-ND |
2 |
77.85000 |
Extended Price
155.70 |
| Manufacturer Part Number | D7G0511S | |||
| Description | SWITCH ROTARY 5P-11POS OPEN FRM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D7G0511S |
| Vendor | Electroswitch |
| Category | Switches |
| Type | Standard |
| Actuator Type | Round (6.35mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 2 ~ 11 |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Angle of Throw | 30° |
| Contact Rating @ Voltage | 2.25A @ 28VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | SP11T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D7G0511S D7G0511S |
D7G0511S Specification Sheet
SWITCH ROTARY 5P-11POS OPEN FRM - D7G0511S (D7G0511S-ND) - Switches
Related parts Switches:SWITCH ROTARY 5P-11POS OPEN FRM - D7G0511S
Order 'switch rotary 5p-11pos open frm - D7G0511S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D7G0511S-ND.
SWITCH ROTARY 5P-11POS OPEN FRM - D4G0511N
Order 'switch rotary 5p-11pos open frm - D4G0511N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D4G0511N-ND.
SWITCH ROTARY 5P-11POS OPEN FRM - D4G0511S
Order 'switch rotary 5p-11pos open frm - D4G0511S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D4G0511S-ND.
SWITCH ROTARY 5P-11POS OPEN FRM - D7G0511N
Order 'switch rotary 5p-11pos open frm - D7G0511N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D7G0511N-ND.
SWITCH ROTARY SP-11POS OPEN FRM - D2C0111N
Order 'switch rotary sp-11pos open frm - D2C0111N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1045-ND.
SWITCH ROTARY DP-11POS OPEN FRM - D2C0211N
Order 'switch rotary dp-11pos open frm - D2C0211N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1047-ND.
SWITCH ROTARY 3P-11POS OPEN FRM - D2C0311N
Order 'switch rotary 3p-11pos open frm - D2C0311N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1049-ND.
SWITCH ROTARY SP-11POS OPEN FRM - D3C0111N
Order 'switch rotary sp-11pos open frm - D3C0111N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1069-ND.
SWITCH ROTARY DP-11POS OPEN FRM - D3C0211N
Order 'switch rotary dp-11pos open frm - D3C0211N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1071-ND.
SWITCH ROTARY SP-11POS OPEN FRM - D3G0111N
Order 'switch rotary sp-11pos open frm - D3G0111N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1073-ND.
SWITCH ROTARY DP-11POS OPEN FRM - D3G0211N
Order 'switch rotary dp-11pos open frm - D3G0211N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1075-ND.
SWITCH ROTARY 3P-11POS OPEN FRM - D3G0311N
Order 'switch rotary 3p-11pos open frm - D3G0311N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1077-ND.
SWITCH ROTARY SP-11POS OPEN FRM - D4G0111N
Order 'switch rotary sp-11pos open frm - D4G0111N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1096-ND.
SWITCH ROTARY DP-11POS OPEN FRM - D4G0211N
Order 'switch rotary dp-11pos open frm - D4G0211N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1098-ND.
SWITCH ROTARY 3P-11POS OPEN FRM - D4G0311N
Order 'switch rotary 3p-11pos open frm - D4G0311N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1100-ND.
Send this link via E-Mail
Help With This Screen