Rotary Switch Round (6.35mm dia) Electroswitch D7C0605N
SWITCH ROTARY 6P-5POS OPEN FRAME - D7C0605N - Switches
| Digi-Key Part Number | D7C0605N-ND |
2 |
90.45000 |
Extended Price
180.90 |
| Manufacturer Part Number | D7C0605N | |||
| Description | SWITCH ROTARY 6P-5POS OPEN FRAME | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D7C0605N |
| Vendor | Electroswitch |
| Category | Switches |
| Actuator Type | Round (6.35mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 2 ~ 5 |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Angle of Throw | 30° |
| Contact Rating @ Voltage | 2.25A @ 28VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | DP5T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D7C0605N D7C0605N |
D7C0605N Specification Sheet
SWITCH ROTARY 6P-5POS OPEN FRAME - D7C0605N (D7C0605N-ND) - Switches
Related parts Rotary Switch Round (6.35mm dia) Electroswitch D7C0605NRotary Switch Round (6.35mm dia) Electroswitch D7C0605N
Order 'switch rotary 6p-5pos open frame - D7C0605N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D7C0605N-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D2D0605N
Order 'switch rotary 6p-5pos open frame - D2D0605N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1062-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D3G0605N
Order 'switch rotary 6p-5pos open frame - D3G0605N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1080-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D3C0605N
Order 'switch rotary 6p-5pos open frame - D3C0605N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D3C0605N-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D4C0605N
Order 'switch rotary 6p-5pos open frame - D4C0605N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D4C0605N-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D4C0605S
Order 'switch rotary 6p-5pos open frame - D4C0605S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D4C0605S-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D4G0605N
Order 'switch rotary 6p-5pos open frame - D4G0605N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D4G0605N-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D4G0605S
Order 'switch rotary 6p-5pos open frame - D4G0605S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D4G0605S-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D6D0605N
Order 'switch rotary 6p-5pos open frame - D6D0605N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D6D0605N-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D6D0605S
Order 'switch rotary 6p-5pos open frame - D6D0605S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D6D0605S-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D7C0605S
Order 'switch rotary 6p-5pos open frame - D7C0605S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D7C0605S-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D7G0605N
Order 'switch rotary 6p-5pos open frame - D7G0605N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D7G0605N-ND.
Rotary Switch Round (6.35mm dia) Electroswitch D7G0605S
Order 'switch rotary 6p-5pos open frame - D7G0605S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D7G0605S-ND.
Rotary Switch Flatted (6.35mm dia) Electroswitch E4C0605N
Order 'switch rotary 6p-5pos open frame - E4C0605N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number E4C0605N-ND.
Rotary Switch Flatted (6.35mm dia) Electroswitch E4C0605S
Order 'switch rotary 6p-5pos open frame - E4C0605S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number E4C0605S-ND.
Options for Rotary Switch Round (6.35mm dia) Electroswitch D7C0605N
Send this link via E-Mail
Help With This Screen
