SWITCH ROTARY 5P-12POS OPEN FRM - D6D0512S
| Digi-Key Part Number | D6D0512S-ND |
2 |
104.85000 |
Extended Price
209.70 |
| Manufacturer Part Number | D6D0512S | |||
| Description | SWITCH ROTARY 5P-12POS OPEN FRM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D6D0512S |
| Vendor | Electroswitch |
| Category | Switches |
| Type | Standard |
| Actuator Type | Round (6.35mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 2 ~ 12 |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Angle of Throw | 30° |
| Contact Rating @ Voltage | 1.5A @ 28VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | SP12T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D6D0512S D6D0512S |
D6D0512S Specification Sheet
SWITCH ROTARY 5P-12POS OPEN FRM - D6D0512S (D6D0512S-ND)
Related parts :SWITCH ROTARY 5P-12POS OPEN FRM - D6D0512S
Order 'switch rotary 5p-12pos open frm - D6D0512S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D6D0512S-ND.
SWITCH ROTARY 5P-12POS OPEN FRM - D4C0512N
Order 'switch rotary 5p-12pos open frm - D4C0512N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D4C0512N-ND.
SWITCH ROTARY 5P-12POS OPEN FRM - D4C0512S
Order 'switch rotary 5p-12pos open frm - D4C0512S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D4C0512S-ND.
SWITCH ROTARY 5P-12POS OPEN FRM - D6D0512N
Order 'switch rotary 5p-12pos open frm - D6D0512N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D6D0512N-ND.
SWITCH ROTARY SP-12POS OPEN FRM - D2D0112N
Order 'switch rotary sp-12pos open frm - D2D0112N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1056-ND.
SWITCH ROTARY DP-12POS OPEN FRM - D2D0212N
Order 'switch rotary dp-12pos open frm - D2D0212N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1058-ND.
SWITCH ROTARY 3P-12POS OPEN FRM - D2D0312N
Order 'switch rotary 3p-12pos open frm - D2D0312N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1060-ND.
SWITCH ROTARY SP-12POS OPEN FRM - D4C0112N
Order 'switch rotary sp-12pos open frm - D4C0112N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1087-ND.
SWITCH ROTARY DP-12POS OPEN FRM - D4C0212N
Order 'switch rotary dp-12pos open frm - D4C0212N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1089-ND.
SWITCH ROTARY SP-12POS OPEN FRM - D2D0112S
Order 'switch rotary sp-12pos open frm - D2D0112S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D2D0112S-ND.
SWITCH ROTARY DP-12POS OPEN FRM - D2D0212S
Order 'switch rotary dp-12pos open frm - D2D0212S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D2D0212S-ND.
SWITCH ROTARY 3P-12POS OPEN FRM - D4C0312N
Order 'switch rotary 3p-12pos open frm - D4C0312N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D4C0312N-ND.
SWITCH ROTARY 4P-12POS OPEN FRM - D4C0412N
Order 'switch rotary 4p-12pos open frm - D4C0412N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D4C0412N-ND.
SWITCH ROTARY 6P-12POS OPEN FRM - D4C0612N
Order 'switch rotary 6p-12pos open frm - D4C0612N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D4C0612N-ND.
SWITCH ROTARY 6P-12POS OPEN FRM - D4C0612S
Order 'switch rotary 6p-12pos open frm - D4C0612S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D4C0612S-ND.
Send this link via E-Mail
Help With This Screen