ROTARY SWITCH SP-12POS OPEN FRME - D6D0212N - Switches
| Digi-Key Part Number | D6D0212N-ND |
3 |
51.15000 |
Extended Price
153.45 |
| Manufacturer Part Number | D6D0212N | |||
| Description | ROTARY SWITCH SP-12POS OPEN FRME | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D6D0212N |
| Vendor | Electroswitch |
| Category | Switches |
| Actuator Type | Round (6.35mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 2 ~ 12 |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Angle of Throw | 30° |
| Contact Rating @ Voltage | 1.5A @ 28VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | SP12T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D6D0212N D6D0212N |
D6D0212N Specification Sheet
ROTARY SWITCH SP-12POS OPEN FRME - D6D0212N (D6D0212N-ND) - Switches
Related parts Switches :ROTARY SWITCH SP-12POS OPEN FRME - D6D0212N
Order 'rotary switch sp-12pos open frme - D6D0212N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D6D0212N-ND.
SWITCH ROTARY SP-12POS OPEN FRM - D2D0112N
Order 'switch rotary sp-12pos open frm - D2D0112N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1056-ND.
SWITCH ROTARY SP-12POS OPEN FRM - D4C0112N
Order 'switch rotary sp-12pos open frm - D4C0112N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1087-ND.
SWITCH ROTARY SP-12POS OPEN FRM - D2D0112S
Order 'switch rotary sp-12pos open frm - D2D0112S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D2D0112S-ND.
SWITCH ROTARY SP-12POS OPEN FRM - D6D0112N
Order 'switch rotary sp-12pos open frm - D6D0112N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D6D0112N-ND.
SWITCH ROTARY SP-12POS OPEN FRM - D6D0112S
Order 'switch rotary sp-12pos open frm - D6D0112S' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D6D0112S-ND.
ROTARY SWITCH SP 6POS - 44A60-02-1-06N
Order 'rotary switch sp 6pos - 44A60-02-1-06N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 44A60-02-1-06N-ND.
ROTARY SWITCH SP 8 POS 45 DEGREE - A12515RNZQ
Order 'rotary switch sp 8 pos 45 degree - A12515RNZQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number A12515RNZQ-ND.
ROTARY SWITCH SP 4POS - MA04L2NZGF
Order 'rotary switch sp 4pos - MA04L2NZGF' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number MA04L2NZGF-ND.
SWITCH ACCESS ROTARY SWITCH BLAK - 11K5014-JMNB
Order 'switch access rotary switch blak - 11K5014-JMNB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 11K5014-JMNB-ND.
ROTARY SWITCH SP 4POS - MA04L2NZQD
Order 'rotary switch sp 4pos - MA04L2NZQD' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10041-ND.
SWITCH ROTARY SP-12POS ENCLOSED - C3P0112N-A
Order 'switch rotary sp-12pos enclosed - C3P0112N-A' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1005-ND.
SWITCH ROTARY SP-12POS ENCLOSED - C4D0112N-A
Order 'switch rotary sp-12pos enclosed - C4D0112N-A' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1011-ND.
SWITCH ROTARY SP-12POS ENCLOSED - C5P0112N-A
Order 'switch rotary sp-12pos enclosed - C5P0112N-A' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1027-ND.
SWITCH ROTARY SP-12POS ENCLOSED - C5P0112N-RA
Order 'switch rotary sp-12pos enclosed - C5P0112N-RA' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1031-ND.
Send this link via E-Mail
Help With This Screen
