ROTARY SWITCH D4 1.5A 9 POLE NON - D4G0903N - Switches
| Digi-Key Part Number | D4G0903N-ND |
4 |
39.45000 |
Extended Price
157.80 |
| Manufacturer Part Number | D4G0903N | |||
| Description | ROTARY SWITCH D4 1.5A 9 POLE NON | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D4G0903N |
| Vendor | Electroswitch |
| Category | Switches |
| Actuator Type | Round (6.35mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 2 ~ 3 |
| Number of Decks | 3 |
| Number of Poles per Deck | 3 |
| Angle of Throw | 30° |
| Contact Rating @ Voltage | 1.5A @ 28VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | 3P3T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D4G0903N D4G0903N |
D4G0903N Specification Sheet
ROTARY SWITCH D4 1.5A 9 POLE NON - D4G0903N (D4G0903N-ND) - Switches
Related parts Switches :ROTARY SWITCH D4 1.5A 9 POLE NON - D4G0903N
Order 'rotary switch d4 1.5a 9 pole non - D4G0903N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D4G0903N-ND.
SWITCH ACCESS ROTARY SWITCH BLAK - 11K5014-JMNB
Order 'switch access rotary switch blak - 11K5014-JMNB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 11K5014-JMNB-ND.
SWITCH ROTARY SP-9 POS NON SHORT - KC1901N
Order 'switch rotary sp-9 pos non short - KC1901N' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC1901N-ND.
SWITCH ROTARY SP-9 POS NON SHORT - KC19A10.001NLS
Order 'switch rotary sp-9 pos non short - KC19A10.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC19A10.001NLS-ND.
SWITCH ROTARY SP-9 POS NON SHORT - KC19A13.001NLS
Order 'switch rotary sp-9 pos non short - KC19A13.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC19A13.001NLS-ND.
SWITCH ROTARY SP-9 POS NON SHORT - KC19A30.001NLF
Order 'switch rotary sp-9 pos non short - KC19A30.001NLF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC19A30.001NLF-ND.
SWITCH ROTARY SP-9 POS NON SHORT - KC19A30.001NLS
Order 'switch rotary sp-9 pos non short - KC19A30.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC19A30.001NLS-ND.
SWITCH ROTARY SP-9 POS NON SHORT - KC19A30.001NPS
Order 'switch rotary sp-9 pos non short - KC19A30.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC19A30.001NPS-ND.
SWITCH ROTARY SP-9 POS NON SHORT - KC19A7.001NPS
Order 'switch rotary sp-9 pos non short - KC19A7.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC19A7.001NPS-ND.
SWITCH ROTARY SP-9 POS NON SHORT - KC19B10.001NPS
Order 'switch rotary sp-9 pos non short - KC19B10.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC19B10.001NPS-ND.
ROTARY SWITCH 4 POLE 23 POS - C7D0423N
Order 'rotary switch 4 pole 23 pos - C7D0423N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number C7D0423N-ND.
ROTARY SWITCH SP-12POS OPEN FRME - D6D0212N
Order 'rotary switch sp-12pos open frme - D6D0212N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number D6D0212N-ND.
4 POLE 3 POS ROTARY SWITCH SHORT - KC43A10.001SPS
Order '4 pole 3 pos rotary switch short - KC43A10.001SPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC-43-A-01-S-P-S-ND.
ROTARY SWITCH 1 POLE 8 PO - C4D0108N-9522
Order 'rotary switch 1 pole 8 po - C4D0108N-9522' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number C4D0108N-9522-ND.
IC HIGH-SIDE SWITCH 1.5A TO220-5 - LT1188CT
Order 'ic high-side switch 1.5a to220-5 - LT1188CT' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1188CT-ND.
Send this link via E-Mail
Help With This Screen
