Keywords:





ROTARY SWITCH 4 POLE 23 POS - C7D0423N - Switches

Digi-Key Part Number C7D0423N-ND
Price Break
3
Unit Price
70.05000
Extended Price
210.15
Manufacturer Part NumberC7D0423N
DescriptionROTARY SWITCH 4 POLE 23 POS
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC7D0423N
VendorElectroswitch
CategorySwitches
Actuator TypeFlatted (6.35mm dia)
Mounting TypePanel Mount
Number of Positions 23
Number of Decks4
Number of Poles per Deck1
Angle of Throw15°
Contact Rating @ Voltage1A @ 28VDC
OrientationVertical
Termination StyleSolder Lug
Circuit per DeckSP23T
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C7D0423N
C7D0423N

C7D0423N Specification Sheet

Image of ROTARY SWITCH 4 POLE 23 POS - C7D0423N

ROTARY SWITCH 4 POLE 23 POS - C7D0423N (C7D0423N-ND) - Switches

Related parts Switches :
ROTARY SWITCH 4 POLE 23 POS - C7D0423N
 Order 'rotary switch 4 pole 23 pos - C7D0423N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number C7D0423N-ND.
4 POLE 3 POS ROTARY SWITCH SHORT - KC43A10.001SPS
 Order '4 pole 3 pos rotary switch short - KC43A10.001SPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC-43-A-01-S-P-S-ND.
SWITCH ROTARY 4 POLE 12 POS - M5D0412N-A
 Order 'switch rotary 4 pole 12 pos - M5D0412N-A' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number M5D0412N-A-ND.
SWITCH ROTARY 4 POLE 12 POS - M5D0412S-A
 Order 'switch rotary 4 pole 12 pos - M5D0412S-A' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number M5D0412S-A-ND.
ROTARY SWITCH 1 POLE 8 PO - C4D0108N-9522
 Order 'rotary switch 1 pole 8 po - C4D0108N-9522' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number C4D0108N-9522-ND.
SWITCH ROTARY 4 DECK 24 POS - C7D0424N-C
 Order 'switch rotary 4 deck 24 pos - C7D0424N-C' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number C7D0424N-C-ND.
SWITCH ROTARY 3P-4 POS PC MNT - KC34A30.001NPS
 Order 'switch rotary 3p-4 pos pc mnt - KC34A30.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1955-ND.
SWITCH ROTARY 3P-4 POS LUGS - KC34A30.001NLS
 Order 'switch rotary 3p-4 pos lugs - KC34A30.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1956-ND.
SWITCH ROTARY 4 POLE 6 POS - M5D0406N-A
 Order 'switch rotary 4 pole 6 pos - M5D0406N-A' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number M5D0406N-A-ND.
SWITCH ROTARY 4 POLE 6 POS - M5D0406S-A
 Order 'switch rotary 4 pole 6 pos - M5D0406S-A' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number M5D0406S-A-ND.
SWITCH ROTARY 8 POLE 6 POS - M5D0806N-A
 Order 'switch rotary 8 pole 6 pos - M5D0806N-A' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number M5D0806N-A-ND.
SWITCH ROTARY 8 POLE 6 POS - M5D0806S-A
 Order 'switch rotary 8 pole 6 pos - M5D0806S-A' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number M5D0806S-A-ND.
SWITCH ROTARY SP-4 POS NON SHORT - KC14A10.001NPS
 Order 'switch rotary sp-4 pos non short - KC14A10.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC14A10.001NPS-ND.
SWITCH ROTARY SP-4 POS NON SHORT - KC14A13.001NLS
 Order 'switch rotary sp-4 pos non short - KC14A13.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC14A13.001NLS-ND.
SWITCH ROTARY SP-4 POS NON SHORT - KC14A13.001NPS
 Order 'switch rotary sp-4 pos non short - KC14A13.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC14A13.001NPS-ND.

Send this link via E-Mail
Help With This Screen

ROTARY SWITCH 4 POLE 23 POS - C7D0423N
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ROTARY SWITCH 4 DECK DP-3POS - 71A30-04-2-03N Next: ROTARY SWITCH 4POLE 3POS PC MNT - KC43A01NPS16.3MM
ROTARY SWITCH 4 POLE 23 POS - C7D0423N