Rotary Switch Flatted (6.35mm dia) C&K Components A11405RNZQ
SWITCH ROTARY .5" 90DEG SP 2POS - A11405RNZQ - Switches
| Digi-Key Part Number | CKN9487-ND |
1 25 100 250 500 1000 |
4.73000 3.78480 2.99630 2.36552 2.20780 2.05010 |
Extended Price
4.73 94.62 299.63 591.38 1103.90 2050.10 |
| Manufacturer Part Number | A11405RNZQ | |||
| Description | SWITCH ROTARY .5" 90DEG SP 2POS | |||
| Quantity Available | 251 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A11405RNZQ |
| Vendor | C&K Components |
| Category | Switches |
| Actuator Type | Flatted (6.35mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 2 |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Angle of Throw | 90° |
| Contact Rating @ Voltage | 2.5A @ 125VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | SPDT |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A11405RNZQ A11405RNZQ CKN9487 ND CKN9487ND CKN9487 |
A11405RNZQ Specification Sheet
SWITCH ROTARY .5" 90DEG SP 2POS - A11405RNZQ (CKN9487-ND) - Switches
Related parts Rotary Switch Flatted (6.35mm dia) C&K Components A11405RNZQRotary Switch Flatted (6.35mm dia) C&K Components A11405RNZQ
Order 'switch rotary .5" 90deg sp 2pos - A11405RNZQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9487-ND.
Rotary Switch Flatted (6.35mm dia) C&K Components A11205RNCQE
Order 'switch rotary .5" 30deg sp 12pos - A11205RNCQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9451-ND.
Dip Switch Rotary for Tool C&K Components RTE0200R03
Order 'switch rotary slot seal rev 2pos - RTE0200R03' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1409-5-ND.
Dip Switch Rotary for Tool C&K Components RTE0200R04
Order 'switch rotary slot seal rev 2pos - RTE0200R04' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1937-5-ND.
Rotary Switch Flatted (6.35mm dia) C&K Components A20605RNCQ
Order 'switch rotary .5" 30 deg 6pos - A20605RNCQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9488-ND.
Rotary Switch Flatted (6.35mm dia) C&K Components A10415RNCQ
Order 'switch rotary 1.5" 30deg sp 4pos - A10415RNCQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9450-ND.
Rotary Switch Flatted (6.35mm dia) Grayhill Inc 57M22-05B16S
Order 'switch rotary 5 deck short - 57M22-05B16S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 57M22-05B16S-ND.
Dip Switch Rotary for Tool C&K Components (VA) RTE0200G01
Order 'switch rotary sp-2pos smt - RTE0200G01' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1022-1-ND.
Dip Switch Rotary for Tool C&K Components RTE0200G01
Order 'switch rotary sp-2pos smt - RTE0200G01' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1022-2-ND.
Dip Switch Rotary for Tool C&K Components RTE0200N01
Order 'switch rotary sp-2pos - RTE0200N01' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1023-ND.
Dip Switch Rotary with Shaft C&K Components RTE0201N01
Order 'switch rotary sp-2pos shaft - RTE0201N01' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1024-ND.
Dip Switch Rotary with Shaft C&K Components RTE0202N01
Order 'switch rotary sp-2pos button - RTE0202N01' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1025-ND.
Dip Switch Rotary for Tool C&K Components (VA) RTE0200G05
Order 'switch rotary sp-2pos smt - RTE0200G05' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1863-1-ND.
Dip Switch Rotary for Tool C&K Components RTE0200G05
Order 'switch rotary sp-2pos smt - RTE0200G05' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1863-2-ND.
Dip Switch Rotary for Tool C&K Components RTE0200N05
Order 'switch rotary sp-2pos - RTE0200N05' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1864-ND.
Options for Rotary Switch Flatted (6.35mm dia) C&K Components A11405RNZQ
Send this link via E-Mail
Help With This Screen
