SWITCH ROTARY SP SLD LUG 8POS - A10815RNZQ
Rotary Switch Flatted (6.35mm dia) C&K Components A10815RNZQ
| Digi-Key Part Number | CKN10089-ND |
1 25 100 250 500 1000 |
5.36000 4.28400 3.39150 2.67752 2.49900 2.32050 |
Extended Price
5.36 107.10 339.15 669.38 1249.50 2320.50 |
| Manufacturer Part Number | A10815RNZQ | |||
| Description | SWITCH ROTARY SP SLD LUG 8POS | |||
| Quantity Available | 43 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A10815RNZQ |
| Vendor | C&K Components |
| Category | Switches |
| Actuator Type | Flatted (6.35mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 8 |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Angle of Throw | 30° |
| Contact Rating @ Voltage | 2.5A @ 125VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | SP8T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A10815RNZQ A10815RNZQ CKN10089 ND CKN10089ND CKN10089 |
A10815RNZQ Specification Sheet
SWITCH ROTARY SP SLD LUG 8POS - A10815RNZQ (CKN10089-ND)
Related parts Rotary Switch Flatted (6.35mm dia) C&K Components A10815RNZQSWITCH ROTARY SP SLD LUG 8POS - A10815RNZQ
Order 'switch rotary sp sld lug 8pos - A10815RNZQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10089-ND.
SWITCH ROTARY SP SLD LUG 3POS - A10303RNZQ
Order 'switch rotary sp sld lug 3pos - A10303RNZQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9822-ND.
SWITCH ROTARY SP SLD LUG 3POS - A10305RNZQ
Order 'switch rotary sp sld lug 3pos - A10305RNZQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9823-ND.
SWITCH ROTARY 3P SLD LUG 4POS - A30415RSZQE
Order 'switch rotary 3p sld lug 4pos - A30415RSZQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9826-ND.
SWITCH ROTARY SP SOLDER LUG - KC10A9.501SLS
Order 'switch rotary sp solder lug - KC10A9.501SLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC10A9.501SLS-ND.
SWITCH ROTARY SP 8POS SLD - A12505RNZQ
Order 'switch rotary sp 8pos sld - A12505RNZQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10204-ND.
SWITCH ROTARY SP 10POS 6A SLD MT - MA00L1NZQD
Order 'switch rotary sp 10pos 6a sld mt - MA00L1NZQD' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN6045-ND.
SWITCH ROTARY SP 10POS 6A SLD MT - ME00L1NZQD
Order 'switch rotary sp 10pos 6a sld mt - ME00L1NZQD' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN6048-ND.
SWITCH ROTARY SP 12POS 6A SLD MT - MG00L1NZQD
Order 'switch rotary sp 12pos 6a sld mt - MG00L1NZQD' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN6049-ND.
SWITCH ROTARY SP 12POS SLD - A11203RNZQ
Order 'switch rotary sp 12pos sld - A11203RNZQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10201-ND.
SWITCH ROTARY SP 12POS 2.5A PCB - A11205RNZQ
Order 'switch rotary sp 12pos 2.5a pcb - A11205RNZQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number A11205RNZQ-ND.
SWITCH ROTARY SP 12POS EYELET - A11215RNZQ
Order 'switch rotary sp 12pos eyelet - A11215RNZQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC7002-ND.
SWITCH ROTARY SP 12POS EYELET - MC00L1NZQD
Order 'switch rotary sp 12pos eyelet - MC00L1NZQD' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC7009-ND.
SWITCH ROTARY SP-12 POS LUGS - KC52A30.001NLS
Order 'switch rotary sp-12 pos lugs - KC52A30.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1952-ND.
SWITCH ROTARY SP-3POS - MA03L1NZQD
Order 'switch rotary sp-3pos - MA03L1NZQD' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number MA03L1NZQD-ND.
Options for Rotary Switch Flatted (6.35mm dia) C&K Components A10815RNZQ
Send this link via E-Mail
Help With This Screen
