SWITCH 3MM SQ SPDT SMD 2000 LIFE - 7813J-1-023E
| Digi-Key Part Number | 7813J-023EDKR-ND |
1 10 100 |
2.31000 2.04600 1.71600 |
Extended Price
2.31 20.46 171.60 |
| Manufacturer Part Number | 7813J-1-023E | |||
| Description | SWITCH 3MM SQ SPDT SMD 2000 LIFE | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7813J-1-023E |
| Vendor | Bourns Inc. (VA) |
| Category | Switches |
| Actuator Type | Rotary for Tool |
| Orientation | Side Actuated |
| Number of Positions | 2 |
| Circuit | SPDT |
| Actuator Level | Flush |
| Mounting Type | Surface Mount |
| Contact Rating @ Voltage | 0.1A @ 16VDC |
| Washable | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7813J 1 023E 7813J1023E 7813J 023EDKR ND 7813J023EDKRND 7813J-023EDKR |
7813J-1-023E Specification Sheet
SWITCH 3MM SQ SPDT SMD 2000 LIFE - 7813J-1-023E (7813J-023EDKR-ND)
Related parts:SWITCH 3MM SQ SPDT SMD 2000 LIFE - 7813J-1-023E
Order 'switch 3mm sq spdt smd 2000 life - 7813J-1-023E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 7813J-023ECT-ND.
SWITCH 3MM SQ SPDT SMD 2000 LIFE - 7813J-1-023E
Order 'switch 3mm sq spdt smd 2000 life - 7813J-1-023E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 7813J-023EDKR-ND.
SWITCH 3MM SQ SPDT SMD 50 LIFE - 7813J-1-051E
Order 'switch 3mm sq spdt smd 50 life - 7813J-1-051E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 7813J-051ECT-ND.
SWITCH 3MM SQ SPDT SMD 50 LIFE - 7813J-1-051E
Order 'switch 3mm sq spdt smd 50 life - 7813J-1-051E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 7813J-051EDKR-ND.
SWITCH 4MM SQ SPDT SMD 2000 LIFE - 7814G-1-023E
Order 'switch 4mm sq spdt smd 2000 life - 7814G-1-023E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 7814G-023ECT-ND.
SWITCH 4MM SQ SPDT SMD 2000 LIFE - 7814G-1-023E
Order 'switch 4mm sq spdt smd 2000 life - 7814G-1-023E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 7814G-023EDKR-ND.
SWITCH 4MM SQ SPDT SMD 2000 LIFE - 7814J-1-023E
Order 'switch 4mm sq spdt smd 2000 life - 7814J-1-023E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 7814J-023ECT-ND.
SWITCH 4MM SQ SPDT SMD 2000 LIFE - 7814J-1-023E
Order 'switch 4mm sq spdt smd 2000 life - 7814J-1-023E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 7814J-023EDKR-ND.
SWITCH 4MM SQ SPDT SMD 50 LIFE - 7814G-1-051E
Order 'switch 4mm sq spdt smd 50 life - 7814G-1-051E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 7814G-051ECT-ND.
SWITCH 4MM SQ SPDT SMD 50 LIFE - 7814G-1-051E
Order 'switch 4mm sq spdt smd 50 life - 7814G-1-051E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 7814G-051EDKR-ND.
SWITCH 4MM SQ SPDT SMD 50 LIFE - 7814J-1-051E
Order 'switch 4mm sq spdt smd 50 life - 7814J-1-051E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 7814J-051ECT-ND.
SWITCH 4MM SQ SPDT SMD 50 LIFE - 7814J-1-051E
Order 'switch 4mm sq spdt smd 50 life - 7814J-1-051E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 7814J-051EDKR-ND.
SWITCH 3MM SQ SPDT 2000 LIFE SMD - 7813J-1-023E
Order 'switch 3mm sq spdt 2000 life smd - 7813J-1-023E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 7813J-023ETR-ND.
SWITCH 3MM SQ SPDT 50 LIFE SMD - 7813J-1-051E
Order 'switch 3mm sq spdt 50 life smd - 7813J-1-051E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 7813J-051ETR-ND.
SWITCH 4MM SQ SPDT 2000 LIFE SMD - 7814G-1-023E
Order 'switch 4mm sq spdt 2000 life smd - 7814G-1-023E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 7814G-023ETR-ND.
Send this link via E-Mail
Help With This Screen