Rotary Switch Flatted (6.35mm dia) Grayhill Inc 71BD30-02-1-AJS
ROTARY SWITCH 71 SERIES 1/4"DIA - 71BD30-02-1-AJS - Switches
| Digi-Key Part Number | 71BD30-02-1-AJS-ND |
1 |
20.75000 |
Extended Price
20.75 |
| Manufacturer Part Number | 71BD30-02-1-AJS | |||
| Description | ROTARY SWITCH 71 SERIES 1/4"DIA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 71BD30-02-1-AJS |
| Vendor | Grayhill Inc |
| Category | Switches |
| Actuator Type | Flatted (6.35mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 2 ~ 12 |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Angle of Throw | 30° |
| Contact Rating @ Voltage | 0.25A @ 28VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | SP12T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
71BD30 02 1 AJS 71BD30021AJS |
71BD30-02-1-AJS Specification Sheet
ROTARY SWITCH 71 SERIES 1/4"DIA - 71BD30-02-1-AJS (71BD30-02-1-AJS-ND) - Switches
Related parts Rotary Switch Flatted (6.35mm dia) Grayhill Inc 71BD30-02-1-AJSRotary Switch Flatted (6.35mm dia) Grayhill Inc 71BD30-02-1-AJS
Order 'rotary switch 71 series 1/4"dia - 71BD30-02-1-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71BD30-02-1-AJS-ND.
Rotary Switch Flatted (3.17mm dia) Grayhill Inc 09A45-05-1-08N
Order 'rotary switch - 09A45-05-1-08N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 09A45-05-1-08N-ND.
Rotary Switch Flatted (6.35mm dia) Grayhill Inc 53M15-02-1-21S
Order 'rotary switch - 53M15-02-1-21S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 53M15-02-1-21S-ND.
Rotary Switch Flatted (6.35mm dia) Grayhill Inc 53M15-06-1-21S
Order 'multi deck rotary switch - 53M15-06-1-21S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 53M15-06-1-21S-ND.
Rotary Switch Flatted (6.35mm dia) Grayhill Inc 54D30-02-1-AJN
Order 'rotary switch - 54D30-02-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 54D30-02-1-AJN-ND.
Accessory Switch Knob - Black Grayhill Inc 11K5015-KMNB
Order 'knob plastic 1/4" dia black - 11K5015-KMNB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7338-ND.
Accessory Switch Knob - Black Grayhill Inc 11K5014-KCNB
Order 'knob plastic 1/4" dia black - 11K5014-KCNB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7339-ND.
Accessory Switch Knob - Black Grayhill Inc 11K5028-KCNB
Order 'knob plastic 1/4" dia black - 11K5028-KCNB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7340-ND.
Accessory Switch Knob - Black Grayhill Inc 11K5013-KMNB
Order 'knob plastic 1/4" dia black - 11K5013-KMNB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7341-ND.
Accessory Switch Knob - Black Grayhill Inc 11K5020-KCAB
Order 'knob plastic 1/4" dia black - 11K5020-KCAB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7342-ND.
Accessory Switch Knob - Black Grayhill Inc 11K5029-KCNB
Order 'knob plastic 1/4" dia black - 11K5029-KCNB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 11K5029-KCNB-ND.
Accessory Switch Knob - Black Grayhill Inc 11K5014-JMNB
Order 'switch access rotary switch blak - 11K5014-JMNB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 11K5014-JMNB-ND.
Rotary Switch Flatted (6.35mm dia) Grayhill Inc 71BD30-01-1-AJS
Order 'rotary switch adj stop - 71BD30-01-1-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71BD30-01-1-AJS-ND.
Rotary Switch Flatted (3.17mm dia) Grayhill Inc 71A30-04B12N
Order 'rotary switch 4 deck 1/8" 12pos - 71A30-04B12N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71A30-04B12N-ND.
Rotary Switch Flatted (3.17mm dia) Grayhill Inc 56SD36-01-1-AJN
Order 'rotary switch sgl 200ma 0.5"dia - 56SD36-01-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 56SD36-01-1-AJN-ND.
Options for Rotary Switch Flatted (6.35mm dia) Grayhill Inc 71BD30-02-1-AJS
Send this link via E-Mail
Help With This Screen
