SWITCH ROTARY 2-DECK 1-POLE - 71ADF30-02PAJN - Switches
| Digi-Key Part Number | GH7328-ND |
1 10 25 50 100 250 |
23.57000 21.63400 19.79880 17.67420 14.10070 11.77312 |
Extended Price
23.57 216.34 494.97 883.71 1410.07 2943.28 |
| Manufacturer Part Number | 71ADF30-02PAJN | |||
| Description | SWITCH ROTARY 2-DECK 1-POLE | |||
| Quantity Available | 19 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 71ADF30-02PAJN |
| Vendor | Grayhill Inc |
| Category | Switches |
| Type | Standard |
| Actuator Type | Flatted (3.17mm dia) |
| Mounting Type | PCB, Through Hole |
| Number of Positions | 2 ~ 12 |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Angle of Throw | 30° |
| Contact Rating @ Voltage | 0.25A @ 28VDC |
| Orientation | Right Angle |
| Termination Style | PC Pin |
| Circuit per Deck | SP12T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
71ADF30 02PAJN 71ADF3002PAJN GH7328 ND GH7328ND GH7328 |
71ADF30-02PAJN Specification Sheet
SWITCH ROTARY 2-DECK 1-POLE - 71ADF30-02PAJN (GH7328-ND) - Switches
Related parts Switches:SWITCH ROTARY 2-DECK 1-POLE - 71ADF30-02PAJN
Order 'switch rotary 2-deck 1-pole - 71ADF30-02PAJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7328-ND.
SWITCH ROTARY DP-5POS 1 DECK - 71BF30-01-2-05N
Order 'switch rotary dp-5pos 1 deck - 71BF30-01-2-05N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71BF30-01-2-05N-ND.
SWITCH ROTARY 2P-6POS 1 DECK - 71BD30-01-2-AJN
Order 'switch rotary 2p-6pos 1 deck - 71BD30-01-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7102-ND.
SWITCH ROTARY SP-4POS 1 DECK - 09A90-01-1-04N
Order 'switch rotary sp-4pos 1 deck - 09A90-01-1-04N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 09A90-01-1-04N-ND.
SWITCH ROTARY SP-8POS 1 DECK - 44MGS45-01B08N
Order 'switch rotary sp-8pos 1 deck - 44MGS45-01B08N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 44MGS45-01B08N-ND.
SWITCH ROTARY SP-16POS 1 DECK - 57HS22-01B16N
Order 'switch rotary sp-16pos 1 deck - 57HS22-01B16N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 57HS22-01B16N-ND.
ROTARY SW 4 DECK 1 POLE ADJ - 71BD30-04-1-AJN
Order 'rotary sw 4 deck 1 pole adj - 71BD30-04-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71BD30-04-1-AJN-ND.
SWITCH ROTARY SP 5POS 1 DECK - 75AF36-01-1-05N
Order 'switch rotary sp 5pos 1 deck - 75AF36-01-1-05N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 75AF36-01-1-05N-ND.
SWITCH ROTARY 1P-12POS 1 DECK - 71BD30-01-1-AJN
Order 'switch rotary 1p-12pos 1 deck - 71BD30-01-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7101-ND.
SWITCH ROTARY 1P-12POS 1 DECK - 71BDF30-01PAJN
Order 'switch rotary 1p-12pos 1 deck - 71BDF30-01PAJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7105-ND.
SWITCH ROTARY 2P-6POS 1 DECK - 71BDF30-01QAJN
Order 'switch rotary 2p-6pos 1 deck - 71BDF30-01QAJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7106-ND.
SWITCH ROTARY 1P 12POS 1 DECK SH - 71BDF30-01PAJS
Order 'switch rotary 1p 12pos 1 deck sh - 71BDF30-01PAJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71BDF30-01PAJS-ND.
SWITCH ROTARY - 51DP30-01-1-AJS
Order 'switch rotary - 51DP30-01-1-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 51DP30-01-1-AJS-ND.
SWITCH ROTARY 5 DECK SHORT - 57M22-05B16S
Order 'switch rotary 5 deck short - 57M22-05B16S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 57M22-05B16S-ND.
SWITCH ROTARY 8 DECK - 57M22-08A16N
Order 'switch rotary 8 deck - 57M22-08A16N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 57M22-08A16N-ND.
Send this link via E-Mail
Help With This Screen